Microchip ESD Protection Diodes / TVS Diodes

Results: 14.932
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 5V 494In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional, Unidirectional 4 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 300 W 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 5 line Bi-dir, 300W (8/20us), Stand-off voltage = 24V 738In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 24 V SMD/SMT 43 V 26.7 V 300 W 45 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 103V 41.6A Uni-Directional TVS 99In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 64.1 V Axial 103 V 78.8 V DO-13 (DO-202AA) 14.6 A 1.5 kW - 65 C + 175 C
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 40V 5% 15000W bi 87In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 40 V Axial 65.8 V 44.4 V DO-204AR-2 228 A 15 kW - 65 C + 150 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 600W uni 1.033In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMBG (DO-215AA) 65.2 A 600 W - 65 C + 150 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 5.0V, +/- 5%, Bi-dir 3.444In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7.07 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 16V, +/- 5%, Uni-dir 2.211In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W - 65 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 16V, +/- 5%, Bi-dir 1.575In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W - 65 C + 150 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 1500W uni 140In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 65 C + 150 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 33V, +/- 5%, Uni-dir 2.268In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 65 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes 63.5V 24A Uni-Directional TVS 614In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 40.3 V Axial 63.5 V 43.7 V DO-13 (DO-202AA) 24 A 1.5 kW - 65 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 40.9V 30mA Bi-Directional TVS THT 808In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 32.7 V Axial 59.1 V 40.9 V 8.5 A 500 W - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 53.9V 28A Bi-Directional TVS THT 100In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 33 V Axial 53.9 V 37.1 V DO-13 (DO-202AA) 28 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 16.4V Uni-Directional TVS SQ SMT 287In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 15 V SMD/SMT 26.5 V 16 V SQ-MELF 19 A 500 W - 55 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 233In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V PLAD-2 168 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS 387In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 28 V Axial 46 V 30.7 V A 3.2 A 150 W - 65 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5000W, Stand-off voltage = 5.0V, +/- 5%, Bi-dir 354In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 5 V Axial 9.2 V 7 V P600-2 543 A 5 kW - 55 C + 175 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5000W, Stand-off voltage = 60V, +/- 5%, Uni-dir 222In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 60 V Axial 97 V 73.7 V P600-2 51.7 A 5 kW - 55 C + 175 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 33V 5% 1500W uni 31In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMCG (DO-215AB) 28.1 A 1.5 kW - 65 C + 150 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 36V, +/- 5%, Bi-dir 2.514In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 44.2 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 9.0V, +/- 5%, Uni-dir 2.582In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 39 A 600 W - 65 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Low Cap TVS 28V 5% 1500W uni 100pF 297In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 75 V SMD/SMT 45.5 V 34.4 V SMC (DO-214AB) 33 A 1.5 kW 100 pF 8 kV 15 kV - 65 C + 150 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 40V, +/- 5%, Uni-dir 4.097In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 49.1 V SMA (DO-214AC) 6.2 A 400 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 30V, +/- 5%, Bi-dir 762In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W - 65 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes 8.5V 120A Lead-Free Uni-Directional TVS 71In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V Axial 8.5 V 6 V DO-13 (DO-202AA) 120 A 1.5 kW - 65 C + 175 C Bulk