Microchip ESD Protection Diodes / TVS Diodes

Results: 14.932
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 36V 5% 3000W uni 400In Stock
400Expected 27/07/2026
Min.: 1
Mult.: 1

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.6 A 3 kW - 65 C + 150 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 170V, +/- 5%, Uni-dir 4.876In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 209 V SMA (DO-214AC) 1.09 A 400 W - 55 C + 150 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 24V, +/- 5%, Uni-dir 2.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 65 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 13V, +/- 5%, Bi-dir 4.341In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.9 V SMA (DO-214AC) 18.6 A 400 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 18V, +/- 5%, Uni-dir 5.044In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 33V, +/- 5%, Uni-dir 4.387In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 60V, +/- 5%, Uni-dir 3.898In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 73.7 V SMA (DO-214AC) 4.1 A 400 W - 55 C + 150 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 85V, +/- 5%, Bi-dir 4.700In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 104 V SMA (DO-214AC) 2.2 A 400 W - 55 C + 150 C Reel, Cut Tape

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 15V, +/- 5%, Bi-dir 2.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 65 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 33V 5% 1500W uni 373In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 65 C + 150 C Bulk

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 6.0V, +/- 5%, Uni-dir 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMB (DO-214AA) 58.3 A 600 W - 65 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 75V, +/- 5%, Bi-dir 2.855In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMB (DO-214AA) 4.9 A 600 W - 65 C + 150 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 15V, +/- 5%, Uni-dir 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA (DO-214AC) Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 36V, +/- 5%, Bi-dir 2.555In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.3 A 600 W - 65 C + 150 C Reel, Cut Tape, MouseReel

Microchip Technology ESD Protection Diodes / TVS Diodes Low Capacitance TVS array 2 line Bi-dir, 500W (8/20us), Stand-off voltage = 5V, C = 25pF 1.136In Stock
Min.: 1
Mult.: 1
Reel: 2.500
No
Bidirectional 4 Channel SMD/SMT 9.8 V 6 V SOIC-8 500 W 25 pF - 55 C + 150 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 5V 180In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Bidirectional 4 Channel SMD/SMT 9.8 V 6 V 300 W 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 15V 5% 600W bi 166In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 65 C + 150 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 1In Stock
219On Order
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V PLAD-2 366 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 43V 5% 1500W uni 292In Stock
203Expected 02/03/2026
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 21.6 A 1.5 kW - 65 C + 150 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 78V 5% 3000W bi 247In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMC (DO-214AB) 22.8 A 3 kW - 65 C + 150 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 137V 11A Bi-Directional TVS THT 42In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 82 V Axial 137 V 105 V DO-13 (DO-202AA) 11 A 1.5 kW - 55 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 170V 5% 600W bi 173In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMB (DO-214AA) 2.2 A 600 W - 65 C + 150 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Low Cap TVS 6.5V 5% 1500W uni 100pF 160In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMCG (DO-215AB) 100 A 1.5 kW 100 pF 8 kV 15 kV - 65 C + 150 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 51V 5% 1500W uni 87In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 18.2 A 1.5 kW - 65 C + 150 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 43V 5% 3000W uni 21In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 43.2 A 3 kW - 65 C + 150 C Bulk