Littelfuse 688 Series Cartridge Fuses

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Cartridge Fuses 30A 70VDC 6X25 Fuse 850In Stock
Min.: 1
Mult.: 1

688 Ceramic Fuses 30 A Medium / Normal Blow 6 mm x 25 mm 250 VAC 70 VDC 2.5 kA at 70 V Holder / Clip Clip - 55 C + 125 C Bulk 2.1 mOhms
Littelfuse Cartridge Fuses 30A 70VDC PT 6X25 Fuse Non-Stocked Lead-Time 17 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

688 Ceramic Fuses 30 A Medium / Normal Blow 6 mm x 25 mm 250 VAC 70 VDC 2.5 kA at 70 V Holder / Clip Clip - 55 C + 125 C Ammo Pack 2.1 mOhms
Littelfuse Cartridge Fuses 30A 70VDC PT 6X25 Fuse Non-Stocked
Min.: 1.000
Mult.: 1.000

688 Ceramic Fuses 30 A Medium / Normal Blow 6 mm x 25 mm 250 VAC 70 VDC 2.5 kA at 70 V Holder / Clip Clip - 55 C + 125 C Bulk 2.1 mOhms