Littelfuse Cartridge Fuses

Results: 4.182
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Cartridge Fuses 500V 60A Thru-Hole RoHS 338In Stock
Min.: 1
Mult.: 1

526 Glass Fuses 60 A Fast Blow 500 VAC 500 VDC 10 kA at 300 VAC, 10 kA at 500 VDC Board Mount Radial - 55 C + 125 C Tray 1.1 uOhms
Littelfuse Cartridge Fuses 10A 450V FAST ACTING 11.383In Stock
Min.: 1
Mult.: 1

505 Ceramic Fuses 10 A Fast Blow 3AB (6.3 mm x 32 mm) 450 VAC 1 kA at 250 VDC Board Mount Axial - 55 C + 125 C Bulk 16.7 mOhms
Littelfuse Cartridge Fuses 250V 4A Slo-Blo 13.894In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 4 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 18.5 mOhms
Littelfuse Cartridge Fuses 250V 3.6X10 SB PT PB-FREE 10A 2.550In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 10 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 6.75 mOhms
Littelfuse Cartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE 2.075In Stock
Min.: 1
Mult.: 1
Reel: 1.000

875 Ceramic Fuses 1 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape 95 mOhms
Littelfuse Cartridge Fuses 250V 3.6X10 SB PT PB-FREE 7A 1.094In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 7 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 8 mOhms
Littelfuse Cartridge Fuses 250V .125A 3.6X10 FA PT PB-FREE 958In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 125 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 2.06 Ohms
Littelfuse Cartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE 1.785In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 5 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 9.54 mOhms
Littelfuse Cartridge Fuses 250V .5A Slo-Blo 6.219In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 500 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 1.1675 Ohms
Littelfuse Cartridge Fuses 250V 10A Slo-Blo 3.470In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 10 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 6.585 mOhms
Littelfuse Cartridge Fuses 125V 1.25A Medium Acting 3.286In Stock
Min.: 1
Mult.: 1

233 Glass Fuses 1.25 A Medium / Normal Blow 5 mm x 20 mm 125 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 126.3 mOhms
Littelfuse Cartridge Fuses 250V .3A Fast Acting 12.451In Stock
Min.: 1
Mult.: 1

235 Glass Fuses 300 mA Fast Blow 5 mm x 20 mm 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 1.6 Ohms
Littelfuse Cartridge Fuses 250V 1.25A Slo-Blo 2.849In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 1.25 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 30 Ohms
Littelfuse Cartridge Fuses 650VDC 6.3A Axial Leaded 803In Stock
Min.: 1
Mult.: 1

507 Ceramic Fuses 1 A Medium / Normal Blow 3AB (6.3 mm x 32 mm) 650 VDC 150 A at 650 VAC Board Mount Axial - 55 C + 125 C Bulk 28.5 mOhms
Littelfuse Cartridge Fuses 6.3A 500VAC 3AB CARTRIDGE 977In Stock
Min.: 1
Mult.: 1

514 Ceramic Fuses 6.3 A Medium / Normal Blow 3AB (6.3 mm x 32 mm) 500 VAC 5 kA at 500 VAC Holder / Clip Clip - 55 C + 125 C Bulk 43 mOhms
Littelfuse Cartridge Fuses 500V 40A Thru-Hole RoHS 299In Stock
Min.: 1
Mult.: 1

526 Glass Fuses 40 A Fast Blow 500 VAC 500 VDC 10 kA at 500 VAC/VDC Board Mount Radial - 55 C + 125 C Tray 2 uOhms
Littelfuse Cartridge Fuses 500Vac 450Vdc 5x20 TL 16A 961In Stock
Min.: 1
Mult.: 1

977 Ceramic Fuses 16 A Time Delay / Slow Blow 5 mm x 20 mm 500 VAC 450 VDC 200 A at 450 VDC Holder / Clip Clip - 55 C + 125 C Bulk 3.9 mOhms
Littelfuse Cartridge Fuses 500Vac 450Vdc 5x20 TL PT 3.15A 878In Stock
Min.: 1
Mult.: 1

977 Ceramic Fuses 3.15 A Time Delay / Slow Blow 5 mm x 20 mm 500 VAC 450 VDC 200 A at 450 VDC Board Mount Axial - 55 C + 125 C Bulk 27.5 mOhms
Littelfuse Cartridge Fuses 250V .8A Slo-Blo 1.194In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 800 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 467.5 mOhms
Littelfuse Cartridge Fuses 250V .25A Slo-Blo 5.590In Stock
Min.: 1
Mult.: 1

229 Glass Fuses 250 mA Time Delay / Slow Blow 2AG (5 mm x 15 mm) 250 VAC 125 VDC 10 kA at 125 VDC Holder / Clip Clip - 60 C + 125 C Bulk 2.43 Ohms
Littelfuse Cartridge Fuses 250V .15A Slo-Blo 3AG 1.098In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 150 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 20 Ohms
Littelfuse Cartridge Fuses 250V 3A Slo-Blo 9.185In Stock
Min.: 1
Mult.: 1

313 Glass Fuses 3 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 59.25 mOhms
Littelfuse Cartridge Fuses 2A 500VAC 3AB CARTRIDGE W/LEADS 716In Stock
Min.: 1
Mult.: 1

514 Ceramic Fuses 2 A Medium / Normal Blow 3AB (6.3 mm x 32 mm) 500 VAC 5 kA at 500 VAC Board Mount Axial - 55 C + 125 C Bulk 150 mOhms
Littelfuse Cartridge Fuses 8A 500VAC 3AB CARTRIDGE 1.626In Stock
Min.: 1
Mult.: 1

514 Ceramic Fuses 8 A Medium / Normal Blow 3AB (6.3 mm x 32 mm) 500 VAC 5 kA at 500 VAC Holder / Clip Clip - 55 C + 125 C Bulk 29 mOhms
Littelfuse Cartridge Fuses 40A 500V NORMAL BLOW 515In Stock
Min.: 1
Mult.: 1

607 Glass Fuses 40 A Medium / Normal Blow 12.25 mm x 33.4 mm 500 VAC 500 VDC 10 kA at 500 VDC, 10 kA at 500VAC Board Mount Radial - 55 C + 125 C Tray 1.87 uOhms