Chip Surface Mount Fuses

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Surface Mount Fuses 32V .75A Fast Acting 388In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0603FA Surface Mount Fuses Fast Blow 750 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 450 mOhms
Eaton Electronics Surface Mount Fuses 3216LV CHIP FUSE 910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3216LV Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.75 Ohms
Eaton Electronics Surface Mount Fuses 24VAC 20A Fast Acting 3216FF 40In Stock
3.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

3216FF Surface Mount Fuses Fast Blow 20 A 32 VAC 24 VDC 150 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.8 mOhms
Eaton Electronics Surface Mount Fuses 32V 1.5A Fast Acting 1.472In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0603FA Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 86 mOhms
Eaton Electronics Surface Mount Fuses 32V 3A Fast Acting 2.346In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0603FA Surface Mount Fuses Fast Blow 0.125 32 VAC 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Eaton Electronics Surface Mount Fuses 32V 5A Fast Acting 2.647In Stock
5.000Expected 30/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

0603FA Surface Mount Fuses Fast Blow 0.208333333 32 VAC 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 3A Fast Acting Chip Fuse 1.423In Stock
9.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

3216FF Surface Mount Fuses Fast Blow 0.125 32 VAC 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 36 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 4.5A Fast Acting Chip Fuse 535In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3216FF Surface Mount Fuses Fast Blow 4.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 16 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 7A Fast Acting Chip Fuse 2.338In Stock
3.000Expected 06/08/2026
Min.: 1
Mult.: 1
Reel: 3.000

3216FF Surface Mount Fuses Fast Blow 0.291666667 32 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 7 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .75A Fast Acting Chip Fuse 58In Stock
6.000Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

3216FF Surface Mount Fuses Fast Blow 750 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 540 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1A Fast Acting Chip Fuse
12.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

3216FF Surface Mount Fuses Fast Blow 0.041666667 32 VAC 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 219 mOhms
Eaton Electronics Surface Mount Fuses 32V 1.25A Fast Acting Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

0603FA Surface Mount Fuses Fast Blow 1.25 A 32 VAC 32 VDC 35 A 0603 (1608 metric) Reel 108 mOhms
Eaton Electronics Surface Mount Fuses 32V 3.5A Fast Acting Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

0603FA Surface Mount Fuses Fast Blow 3.5 A 32 VAC 24 VDC 35 A 0603 (1608 metric) Reel 22 mOhms
Eaton Electronics Surface Mount Fuses 32V .375A Fast Acting Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

0603FA Surface Mount Fuses Fast Blow 375 mA 32 VAC 50 VDC 50 A at 50 VDC 0603 (1608 metric) - 55 C + 125 C Reel 1.25 Ohms
Eaton Electronics Surface Mount Fuses 3216LV CHIP FUSE Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

3216LV Surface Mount Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A 1206 (3216 metric) Reel
Eaton Electronics Surface Mount Fuses 0603FA1.5 CHIP FUSE Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
0603FA Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 0603 (1608 metric) Reel
Eaton Electronics Surface Mount Fuses 0603FA1 CHIP FUSE Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
0603FA Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 0603 (1608 metric) Reel
Eaton Electronics Surface Mount Fuses CHIP FUSE FAST ACTING Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
No
0603FA Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 0603 (1608 metric) Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses CHIP FUSE FAST ACTING Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
0603FA Surface Mount Fuses Fast Blow 250 mA 50 VDC 0603 (1608 metric) Reel
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
0603FA Surface Mount Fuses Fast Blow 375 mA 50 VDC 0603 (1608 metric) Reel
Eaton Electronics Surface Mount Fuses "TR/0603FA5-T , ROHS CHIP FUSE" Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
0603FA Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 0603 (1608 metric) Reel
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
0603FA Surface Mount Fuses Fast Blow 500 mA 32 VAC 50 VDC 0603 (1608 metric) Reel
Eaton Electronics Surface Mount Fuses CHIP FUSE FAST ACTING Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
0603FA Surface Mount Fuses Fast Blow 500 mA 32 VAC 50 VDC 0603 (1608 metric) Reel
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
0603FA Surface Mount Fuses Fast Blow 750 mA 32 VAC 32 VDC 0603 (1608 metric) Reel
Eaton Electronics Surface Mount Fuses 32V 35A Fast Acting Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000
No
0603FA Surface Mount Fuses Fast Blow 1.25 A 32 VAC 32 VDC 35 A 0603 (1608 metric) Reel 108 mOhms