NANO2 Surface Mount Fuses

Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 3.5A .02ohms 451 NANO2 923In Stock
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A, 300 A, 10 kA NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Littelfuse Surface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 678In Stock
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.15A .0215ohms 451 NANO2 448In Stock
Min.: 1
Mult.: 1
: 1.000

451 Surface Mount Ceramic Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape 21.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A 1.2ohms 452 NANO2 27In Stock
Min.: 1
Mult.: 1
: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

452 Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 534In Stock
Min.: 1
Mult.: 1
: 5.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .225ohms 452 NANO2 1.028In Stock
Min.: 1
Mult.: 1
: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 867In Stock
Min.: 1
Mult.: 1
: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 250In Stock
1.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1.000
452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.6 mOhms
Littelfuse Surface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 1.140In Stock
Min.: 1
Mult.: 1
: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 72 VAC 60 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 9In Stock
Min.: 1
Mult.: 1
: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 72 VAC 60 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 3.000Stock Available
Min.: 1
Mult.: 1
: 1.000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses 6.3A 64In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

452 Surface Mount Fuses Time Delay / Slow Blow 75 VDC 50 A, 50 A, 100 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 12.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 453 NANO2 539In Stock
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.16A 1.2157ohms 453 NANO2 304In Stock
1.000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 160 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2157 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.2A .8372ohms 453 NANO2 578In Stock
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 837.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.25A .5765ohms 453 NANO2 693In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 576.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.315A .3918ohms 453 NANO2 480In Stock
1.000Expected 22/10/2026
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 315 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 391.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A .4541ohms 453 NANO2 835In Stock
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 454.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.4A .4233ohms 453 NANO2 283In Stock
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 400 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 423.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.63A .2022ohms 453 NANO2 1.349In Stock
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 630 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 202.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.8A .1355ohms 453 NANO2 1.300In Stock
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 800 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 135.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .063ohms 453 NANO2 526In Stock
9.000On Order
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.6A .058ohms 453 NANO2 163In Stock
1.000Expected 01/07/2026
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 1.6 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Littelfuse Surface Mount Fuses 65VAC 15A .0037ohms 453 NANO2 686In Stock
3.000Expected 01/07/2026
Min.: 1
Mult.: 1
: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms