268 Series Fuses with Leads - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO RAD .010A Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5

268 PCB Mount Fuses 10 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 94 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO RAD .015A Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5

268 PCB Mount Fuses 1.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 63 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO RAD .100A Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5

268 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 1.17 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO RAD .125A Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5

268 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 1 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO RAD .250A Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5

268 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 1.75 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO RAD .600A Non-Stocked
Min.: 10
Mult.: 5

268 PCB Mount Fuses 600 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 140 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO RAD .750A Non-Stocked
Min.: 10
Mult.: 5

268 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 104 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO RAD .800A Non-Stocked
Min.: 10
Mult.: 5

268 PCB Mount Fuses 800 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 94 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO RAD 5A Non-Stocked
Min.: 10
Mult.: 5

268 PCB Mount Fuses 5 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 280 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .002A w/ Radial Leads Non-Stocked
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 2 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 46 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .005A w/ Radial Leads Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 280 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .015A w/ Radial Leads Non-Stocked
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 15 mA 125 VAC Fast Blow Leaded Fuses 125 VDC Radial MICRO
Littelfuse Fuses with Leads - Through Hole 125V .031A w/ Radial Leads Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 31 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 16.45 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .062A w/ Radial Leads Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 2.25 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .1A w/ Radial Leads Non-Stocked
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 125 VDC Radial MICRO
Littelfuse Fuses with Leads - Through Hole 125V .2A w/ Radial Leads Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 200 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 2.3 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .2A w/ Radial Leads Non-Stocked
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 200 mA 125 VAC Fast Blow Leaded Fuses 125 VDC Radial MICRO
Littelfuse Fuses with Leads - Through Hole 125V .25A w/ Radial Leads Non-Stocked
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC Radial MICRO
Littelfuse Fuses with Leads - Through Hole 125V .3A w/ Radial Leads Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 300 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 1.25 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .5A w/ Radial Leads Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 167 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .5A w/ Radial Leads Non-Stocked
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC Radial MICRO
Littelfuse Fuses with Leads - Through Hole 125V .7A w/ Radial Leads Non-Stocked
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 700 mA 125 VAC Fast Blow Leaded Fuses 125 VDC Radial MICRO Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1A V/FA HIREL MICRO RAD Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 100 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 2A V/FA HIREL MICRO RAD Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 2 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 46 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 3A V/FA HIREL MICRO RAD Non-Stocked
Min.: 10
Mult.: 5
No
268 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 34 mOhms Bulk