2920L Series Resettable Fuses - PPTC

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC 15V 4A Poly 2920 PTC 18.721In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2920L SMD/SMT SMD/SMT 4 A 15 VDC 8 A 40 A 40 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 2920 2.60A POLYFUSE 777In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2920L SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 60V POLYFUSE SURF MOUNT 2920 1.50A 9.256In Stock
6.000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

2920L SMD/SMT SMD/SMT 1.5 A 60 VDC 3 A 20 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 33V 2.6A-HD 40A MAX 23.459In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2920L SMD/SMT SMD/SMT 2.6 A 33 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 72V POLYFUSE SURF MOUNT 2920 0.35A 2.493In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2920L SMD/SMT SMD/SMT 350 mA 72 VDC 700 mA 10 A 4 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 72V POLYFUSE SURF MOUNT 2920 0.50A 680In Stock
1.500Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

2920L SMD/SMT SMD/SMT 500 mA 72 VDC 1 A 10 A 1.5 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.30A 60V 2920 20.960In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2920L SMD/SMT SMD/SMT 300 mA 60 VDC 600 mA 10 A 4.8 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.50A 60V 2920 21.385In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2920L SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 10 A 1.4 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.10A 33V 2920 9.894In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2920L SMD/SMT SMD/SMT 1.1 A 33 VDC 2.2 A 40 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 1.1A-HD 20A 1210 22.204In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2920L SMD/SMT SMD/SMT 1.1 A 60 VDC 2.2 A 20 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.25A 15V 2920 5.900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2920L SMD/SMT SMD/SMT 1.25 A 15 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.50A 33V 2920 12.784In Stock
1.500Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

2920L SMD/SMT SMD/SMT 1.5 A 33 VDC 3 A 40 A 230 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.85A 33V 2920 22.770In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2920L SMD/SMT SMD/SMT 1.85 A 33 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 2920 2A POLYFUSE 7.402In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2920L SMD/SMT SMD/SMT 2 A 24 VDC 4 A 40 A 125 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.50A 15V 2920 19.712In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2920L SMD/SMT SMD/SMT 2.5 A 15 VDC 5 A 40 A 85 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 2.6A 2920 POLYFUSE SURF MOUNT 8.667In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2920L SMD/SMT SMD/SMT 2.6 A 24 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 15V 2920 3A 12.726In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2920L SMD/SMT SMD/SMT 3 A 15 VDC 5 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 3.3A Poly 2920 PTC 2.305In Stock
5.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

2920L SMD/SMT SMD/SMT 3.3 A 24 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 5.00A Poly 2920 PTC 12.737In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2920L SMD/SMT SMD/SMT 5 A 16 VDC 10 A 40 A 25 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 5.0A-HD 40A SMD 1.263In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2920L SMD/SMT SMD/SMT 5 A 16 V 10 A 40 A 25 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 6.0A-HD 50A 2920 4.532In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2920L SMD/SMT SMD/SMT 6 A 12 VDC 12 A 50 A 20 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 300MA-HD 10A MAX 1.045In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2920L SMD/SMT SMD/SMT 300 mA 60 VDC 600 mA 10 A 4.8 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 0.75A 30V 2920 4.627In Stock
3.748Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

2920L SMD/SMT SMD/SMT 750 mA 30 VDC 1.5 A 40 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC PLYFUSE SMT 2920 60V .750A 2.628In Stock
4.900Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

2920L SMD/SMT SMD/SMT 750 mA 60 VDC 1.5 A 10 A 950 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 1.1A-HD 20A MAX 1.494In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2920L SMD/SMT SMD/SMT 1.1 A 60 VDC 2.2 A 20 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel