437 Series Surface Mount Fuses

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 32V FA 1206 3.5A 3.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 3.5 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses 63V FA 1206 1.5A 3.512In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 209 mOhms
Littelfuse Surface Mount Fuses 63V 1.75A FA 1206 1.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 1.75 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses 125V .250A FA 1206 3.955In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.29 Ohms
Littelfuse Surface Mount Fuses FUSE 125V FA 1206 .250A AECQ 3.555In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 2.29 Ohms
Littelfuse Surface Mount Fuses 125V .375A FA 1206 3.137In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.33 Ohms
Littelfuse Surface Mount Fuses .375A 125V AECQ 16.088In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.33 Ohms
Littelfuse Surface Mount Fuses 63V FA 1206 1A 4.206In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 3A 4.752In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 3 A 32 VAC 35 VDC 50 A at 32 VAC, 50 A at 35 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 33 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 7A 3.933In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 7 A 32 VAC 35 VDC 50 A at 32 VAC, 50 A at 35 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 10 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 8A 4.954In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 8 A 32 VAC 35 VDC 50 A at 32 VAC, 50 A at 35 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 8.7 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 2.5A 5.381In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 2.5 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 43 mOhms
Littelfuse Surface Mount Fuses 63V 1.25A FA 1206 3.488In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 318 mOhms
Littelfuse Surface Mount Fuses 63V .500A FA 1206 2.317In Stock
3.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 908 mOhms
Littelfuse Surface Mount Fuses 63V .750A FA 1206 1.356In Stock
3.000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 665 mOhms
Littelfuse Surface Mount Fuses 63V FA 1206 2A 3.440In Stock
3.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 2 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 62 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 4A 2.010In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 4 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 35 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 22 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 5A 744In Stock
3.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 5 A 32 VAC 35 VDC 50 A at 32 VAC, 50 A at 35 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC FA 1206 .750A Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000
437 Reel
Littelfuse Surface Mount Fuses FUSE 63V AUTOC FA 1206 2A Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000
437 Reel
Littelfuse Surface Mount Fuses 63V 1.75A FA 1206 Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

437 Surface Mount Fuses Reel