VT Series Resettable Fuses - PPTC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC 16V STRAP TYPE 2.10A POLYFUSE Non-Stocked
Min.: 20.000
Mult.: 500

VT Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 60 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC PTC 16V 2.70A POLY STRAP TYPE Non-Stocked
Min.: 20.000
Mult.: 500

VT Strap Mount Axial 2.7 A 16 V 100 A - 40 C + 85 C Bulk