Littelfuse 5 mm x 20 mm Fuses with Leads - Through Hole

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 500VAC 5A 400VDC PGT 899In Stock
Min.: 1
Mult.: 1
Reel: 1.000

477 5 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC Axial 5 mm x 20 mm Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250 V 0.05A 5x20mm Fast Acting 1.151In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 50 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Clip 5 mm x 20 mm - 55 C + 125 C 15.2 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500VAC 3.15A 400VDC PGT 978In Stock
Min.: 1
Mult.: 1
Reel: 1.000

477 3.15 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC Axial 5 mm x 20 mm Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 4A 1.631In Stock
Min.: 1
Mult.: 1

477 4 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 500 A at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 2.5A 5x20mm Fast Acting 1.402In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 2.5 A 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 33.35 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 10A 5x20mm Fast Acting 1.250In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 10 A 250 VAC Fast Blow Cylindrical Leaded 100 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 6.27 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.25A 5x20mm Fast Acting 1.926In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 250 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Clip 5 mm x 20 mm - 55 C + 125 C 1.2325 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 2A 5x20mm Fast Acting 2.675In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 2 A 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 41.55 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 500mA 1.406In Stock
Min.: 1
Mult.: 1

477 500 mA 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 1.5 kA at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 1.0559 kOhms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 1A 2.435In Stock
Min.: 1
Mult.: 1

477 1 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 1.5 kA at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 139.4 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 5A 1.983In Stock
Min.: 1
Mult.: 1

477 5 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 500 A at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 13.7 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 10A 1.238In Stock
Min.: 1
Mult.: 1

477 10 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 500 A at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 4.95 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 16A 3.767In Stock
Min.: 1
Mult.: 1

477 16 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 400 A at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 3.1 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 3.15A 1.233In Stock
Min.: 1
Mult.: 1

477 3.15 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 1.5 kA at 400 VDC Axial 5 mm x 20 mm - 55 C + 125 C 27.7 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.032A 5x20mm Fast Acting 825In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 32 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Clip 5 mm x 20 mm - 55 C + 125 C 262.2 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.5A 5x20mm Fast Acting 275In Stock
1.000Expected 20/04/2026
Min.: 1
Mult.: 1

217 Glass Fuses 500 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 206.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.63A 5x20mm Fast Acting 746In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 630 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 190 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.8A 5x20mm Fast Acting 385In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 800 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 120.25 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 1A 5x20mm Fast Acting 904In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 1 A 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 96.35 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 4A 5x20mm Fast Acting 1.439In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 4 A 250 VAC Fast Blow Cylindrical Leaded 40 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 16.45 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 5A 5x20mm Fast Acting 433In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 5 A 250 VAC Fast Blow Cylindrical Leaded 50 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 13.7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 8A 5x20mm Fast Acting 581In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 8 A 250 VAC Fast Blow Cylindrical Leaded 80 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 6.82 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 1.6A 5x20mm Fast Acting 665In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 1.6 A 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 52.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 15A 5x20mm Fast Acting 1.144In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 15 A 250 VAC Fast Blow Cylindrical Leaded 150 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 3.97 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 6.3A 5x20mm Fast Acting 1.194In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 6.3 A 250 VAC Fast Blow Cylindrical Leaded 63 A at 250 VAC Axial 5 mm x 20 mm - 55 C + 125 C 9.485 mOhms Bulk