Bel Fuses with Leads - Through Hole

Results: 213
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 5A 4.529In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0HAAL Micro Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 5 A at 250 VAC/DC Radial - 55 C + 125 C 10 mOhms Reel, Cut Tape
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 10A, 600VAC/600VDC 1.908In Stock
Min.: 1
Mult.: 1

0ADA 10 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 12A, 600VAC/500VDC 2.775In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 12 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 6 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 12A 350V 7.784In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 12 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 4.7 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 3.15A 350V 7.741In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 3.15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 21 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 15A 350V 10.491In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0697H Specialty Fuses 15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.5 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 0.6A, 600VAC/600VDC 967In Stock
Min.: 1
Mult.: 1

0ADA 600 mA 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1.6A1000VACVDC 432In Stock
Min.: 1
Mult.: 1

0ADB PCB Mount Fuses 1.6 A 1 kVAC Fast Blow Leaded Fuses 1 kVDC 1 kV, 1 kV Axial - 55 C + 125 C 165 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 16A, 500VAC/VDC 1.039In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 16 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 8 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 8A 600VAC/600VDC 944In Stock
Min.: 1
Mult.: 1

0ADA 8 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1A, 600VAC/500VDC 1.894In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 1 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 139 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 10A, 600VAC/500VDC 3.314In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 10 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 7.6 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 250mA 350V 11.892In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 250 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 800 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1.6A, 600VAC/600VDC 945In Stock
Min.: 1
Mult.: 1

0ADA 1.6 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 0.2A 600VAC600VDC 916In Stock
Min.: 1
Mult.: 1

0ADA 200 mA 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 1A 2.082In Stock
Min.: 1
Mult.: 1

0697W 1 A 350 VAC Time Delay / Slow Blow 72 VDC Bulk
Bel Fuse Fuses with Leads - Through Hole 800mA 350V 3.346In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0697H Specialty Fuses 800 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 140 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2.323In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MRT PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial MICRO - 55 C + 125 C 53 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 3.325In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MRT PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial MICRO - 55 C + 125 C 38 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 1.6A 350V 5.181In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 1.6 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 50 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 4A 350V 6.794In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0697H Specialty Fuses 4 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 16 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 10A 350V 5.385In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0697H Specialty Fuses 10 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 5.5 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 5A 4.891In Stock
Min.: 1
Mult.: 1

0697W 5 A 350 VAC Time Delay / Slow Blow 72 VDC Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 0.4A, 600VAC/600VDC 478In Stock
Min.: 1
Mult.: 1

0ADA 400 mA 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 2A, 600VAC/500VDC 1.220In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 2 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 55 mOhms Bulk