LoRho Resettable Fuses - PPTC

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC 9V 3A 0603 POLYFUSE SURF MOUNT 6.584In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 3 A 9 VDC 6 A 50 A 30 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 2.60A 2.799In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Low Rho SMD/SMT SMD/SMT 2.6 A 6 VDC 6 A 50 A 24 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 0.75A 3.549In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 50 A 150 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.10A 4.402In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 1.1 A 6 VDC 1.8 A 50 A 120 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 2A 7.185In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho PCB Mount SMD/SMT 2 A 6 VDC 4 A 50 A 25 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 3.5A 4.022In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low Rho SMD/SMT SMD/SMT 3.5 A 6 VDC 7 A 50 A 18 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 4.50A 2.951In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low Rho PCB Mount SMD/SMT 4.5 A 6 VDC 9 A 50 A 14 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2.6A 1.460In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 2.6 A 6 V 5 A 50 A 20 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 4A 1.383In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low Rho SMD/SMT SMD/SMT 4 A 6 VDC 8 A 50 A 14 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 3.8A 1.277In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 3.8 A 6 VDC 8 A 50 A 16 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 0.50A 34.573In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 50 A 350 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .100A 10.952In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Low Rho SMD/SMT SMD/SMT 100 mA 6 VDC 300 mA 40 A 2 Ohms 0402 (1005 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .500A 2.555In Stock
8.750Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

Low Rho SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 40 A 400 mOhms 0402 (1005 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1A 13.588In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 1 A 6 VDC 1.8 A 50 A 120 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.5A 5.904In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 50 A 80 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.75A 17.123In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 60 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.5A 6.285In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 50 A 65 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.50A 2.793In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 50 A 80 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.50A 2.768In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 50 A 55 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 4A 10.908In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low Rho SMD/SMT SMD/SMT 4 A 6 VDC 8 A 50 A 16 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .350A 7.882In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Low Rho SMD/SMT SMD/SMT 350 mA 6 VDC 700 mA 40 A 700 mOhms 0402 (1005 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 0.75A 6.076In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 50 A 165 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 3.00A 3.311In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 30 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.1A 3.121In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 1.1 A 12 VDC 2.2 A 50 A 130 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.75A 7.047In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 30 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel