Resettable Fuses - PPTC

 Resettable Fuses - PPTC

Resettable-Fuses-PPTC are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Resettable-Fuses-PPTC manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of Resettable-Fuses-PPTC products below.


Results: 3.349
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC Radial Lead .65A 72V 40A Imax 260In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.8 mm Bulk
Bourns Resettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .20 Trip .40 669In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 6V 2.6A-HD 50A SMD 1.656In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MF-USML6-2 SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 50 A 30 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC Square 7.5mm PPTC 557In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 145 mA 250 V 290 mA 3 A 3.5 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Square 23.5mm PPTC 82In Stock
Min.: 1
Mult.: 1

BK30 PCB Mount Radial 8 A 30 V 16 A 40 A 5 mOhms - 40 C + 85 C 10.5 mm Bulk
Littelfuse Resettable Fuses - PPTC 7A 16V High Temp AEC-Q200 436In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 7 A 16 VDC 13.1 A 100 A 25 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC 0.13A 60V 9ohm 1.390In Stock
Min.: 1
Mult.: 1
Reel: 1.500

MF-SM/250 SMD/SMT SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC Disc 7.4mm PPTC 31In Stock
1.000Expected 16/04/2026
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 60 mA 250 V 120 mA 3 A 20 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 114In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 5.5 A 16 VDC 11 A 50 A 22 mOhms - 40 C + 125 C 5.8 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 250V 3A 10Ohms 415In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.7A 16V 100A Imax 631In Stock
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 1.7 A 16 VDC 3.4 A 100 A 52 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 6V 4.5A-HD 20A PTC 3.291In Stock
Min.: 1
Mult.: 1
Reel: 3.500

MF-USML6-2 SMD/SMT SMD/SMT 4.5 A 6 VDC 9 A 50 A 14 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 30V 7A POLY RADIAL LEADS 1.777In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30R PCB Mount Radial 7 A 30 VDC 14 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
YAGEO Resettable Fuses - PPTC 24V 2A PPTC SMD 2920 5.717In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.04A 16V SMD AEC-Q200 2.634In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ASMD SMD/SMT SMD/SMT 1.04 A 16 VDC 2.46 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3A 72V 40A Imax 1.595In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RXEF PCB Mount Radial 3 A 72 V 6 A 40 A 100 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 250V .12A-HD 3A MAX 3.870In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 15V AXIAL STRAP 3.995In Stock
Min.: 1
Mult.: 1

MF-S Strap Mount Axial 1.5 A 15 VDC 3 A 100 A 90 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.145A POLY TELECOM 1.850In Stock
Min.: 1
Mult.: 1
Reel: 1.200

250R PCB Mount Radial 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .650A 2.552In Stock
Min.: 1
Mult.: 1
Reel: 2.000

72R PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
YAGEO Resettable Fuses - PPTC 8V 2A PPTC SMD 1812 9.992In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC LR4-600XF 2.920In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 6 A 20 VDC 11.7 A 100 A 14 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC PolySwitch 240V 1A Radial-Leaded 1.697In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LVR + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF500K-AP 3.584In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGEF PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 2.7A 16V 60A Imax 2.432In Stock
Min.: 1
Mult.: 1

VLP Strap Mount SMD/SMT 2.7 A 16 VDC 6.5 A 60 A 36 mOhms - 40 C + 85 C Bulk