Eaton Surface Mount Fuses

Results: 397
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 150A 356In Stock
5.500On Order
Min.: 1
Mult.: 1
Reel: 500

1210HC Brick Fuses Fast Blow 150 A 100 VDC, 125 VDC 3 kA at 100 VDC, 10 kA at 75 VDC - 40 C + 105 C Reel, Cut Tape, MouseReel 300 uOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 5 A 5.262In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 4 A 2.904In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 4 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 2 A 5.899In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 2 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 1 A 2.871In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 1 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 95 mOhms
Eaton Electronics Surface Mount Fuses 160mA 250V FA 3x8.4mm CERAMIC 894In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 160 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 2.05 Ohms
Eaton Electronics Surface Mount Fuses 3x8.4FA, Ceramic fuse, 125mA, TR500 1.643In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 125 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 2.2 Ohms
Eaton Electronics Surface Mount Fuses 80mA 250V FA 3x8.4mm CERAMIC 514In Stock
Min.: 1
Mult.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 80 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 5.1 Ohms
Eaton Electronics Surface Mount Fuses 1206, 12A CHIP FUSE 3.187In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 4.7 mOhms
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 3.736In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3216FF Surface Mount Fuses Fast Blow 12 A 24 VDC 150 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.9 mOhms
Eaton Electronics Surface Mount Fuses 1206, 20A CHIP FUSE 4.375In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 20 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 mOhms
Eaton Electronics Surface Mount Fuses 2822 SMD high current fuse, 70A 1.472In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2822H Surface Mount Fuses Medium / Normal Blow 70 A 72 VDC 1000 A at 72 VDC, 500 A at 80 VDC Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 1.25 A 2.935In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 1.25 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 70 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 3.15 A 2.948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 3.15 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Eaton Electronics Surface Mount Fuses 1A 350V FAST ACTING 1.600In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1145HV Surface Mount Fuses Fast Blow 1 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 200 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 6.3 A 5.110In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 6.3 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .375A Fast Acting Chip Fuse 3.256In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3216FF Surface Mount Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.75 Ohms
Eaton Electronics Surface Mount Fuses 125Vac 5A FA SMD Brick 5.309In Stock
Min.: 1
Mult.: 1
Reel: 5.000

CB61F Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Eaton Electronics Surface Mount Fuses 4.5A TR Chip Fuse 2.741In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CC12H Surface Mount Fuses Time Delay / Slow Blow 4.5 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 28 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm 4.709In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SCF Surface Mount Fuses Medium / Normal Blow 12 A 36 VDC 50 A at 36 VDC 1612 (4030 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 3.5 mOhms
Eaton Electronics Surface Mount Fuses 4A 350V FAST ACTING 8.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1145HVA Surface Mount Fuses Fast Blow 4 A 350 VAC 125 VDC, 450 VDC 100 A at 450 VDC, 1500 A at 125 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 24.5 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 2.5 A 5.977In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 2.5 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 33 mOhms
Eaton Electronics Surface Mount Fuses 32V .5A Fast Acting 8.931In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0603FA Surface Mount Fuses Fast Blow 500 mA 32 VAC 50 VDC 50 A at 32 VAC, 35 A at 50 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.025 Ohms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 2A Time Delay Brick 2.158In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1025TD Surface Mount Fuses Time Delay / Slow Blow 2 A 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 68 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 2.5 A 2.737In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 2.5 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms