Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4.292
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 500mA Tape and Reel (10000 pcs.) 5.635In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 500 mA 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 500 mOhms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 3.5A 4.383In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape 28 Ohms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .125A 1.505In Stock
Min.: 1
Mult.: 1
Reel: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 Ohms
Littelfuse Surface Mount Fuses 250VAC 1.6A .056ohms 465 NANO2 2.540In Stock
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 56 mOhms
Vishay / Beyschlag Surface Mount Fuses 32V 3.0A Fast Act 7.164In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MFU Surface Mount Fuses Fast Blow 3 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 500mA Silver Plating Tape and Reel (5000 pcs.) 4.039In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA - 55 C + 125 C Reel, Cut Tape 1.1 Ohms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 2.5A Silver Plating Tape and Reel (5000 pcs.) 4.345In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A - 55 C + 125 C Reel, Cut Tape, MouseReel
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 6.3A Silver Plating Tape and Reel (5000 pcs.) 4.363In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses 3921 Surface Mt Fuse 4A 9.694In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0678H Surface Mount Fuses Fast Blow 4 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 21 mOhms
Bel Fuse Surface Mount Fuses 7A 350 VAC 72 VCD 14.798In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0679H Surface Mount Ceramic Fuses Fast Blow 7 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Bel Fuse Surface Mount Fuses 8A 350 VAC 72 VCD 9.118In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0679H Surface Mount Ceramic Fuses Fast Blow 8 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 8.5 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 2A 1.407In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape 46 mOhms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 8A 8.068In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7 Ohms
Vishay / Beyschlag Surface Mount Fuses 32V 3.0A Fast Act Very Quick 12.515In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MFU Surface Mount Fuses Fast Blow 3 A 32 VDC 50 A at 32 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Bourns Surface Mount Fuses 1.25A Fast Acting 1206 SinglFuse 56.288In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-1206F Surface Mount Fuses Fast Blow 1.25 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 95 mOhms
Panasonic Surface Mount Fuses 1.5A 1206 micro chip 63VDC 9.557In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ERB-RG Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 115 mOhms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 4A Silver Plating Tape and Reel (5000 pcs.) 4.369In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 5A Silver Plating Tape and Reel (5000 pcs.) 4.333In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 1.25A, 600Vdc 506In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0ACJ Surface Mount Ceramic Fuses Fast Blow 1.25 A 350 VAC 600 VDC 100 A at 600 VDC, 200 A at 400 VDC, 100 A at 350 VAC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape 192 mOhms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 1A Silver Plating Tape and Reel (5000 pcs.) 4.571In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 1.5A Silver Plating Tape and Reel (5000 pcs.) 4.775In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 1.6A, 600Vdc 818In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0ACJ Surface Mount Ceramic Fuses Fast Blow 1.6 A 350 VAC 600 VDC 100 A at 600 VDC, 200 A at 400 VDC, 100 A at 350 VAC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape 116 mOhms
Bourns Surface Mount Fuses 1206 slow-blow met-foil. 15A Auto 7.634In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-1206SA Reel, Cut Tape, MouseReel
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 8A Silver Plating Tape and Reel (5000 pcs.) 4.142In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A - 55 C + 125 C Reel, Cut Tape
Bourns Surface Mount Fuses 1206 slow-blow met-foil. 12A Auto 9.890In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-1206SA Reel, Cut Tape, MouseReel