POLYFUSE Resettable Fuses - PPTC

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.85A 3.535In Stock
Min.: 1
Mult.: 1
Reel: 1.000

72R PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .650A 2.552In Stock
Min.: 1
Mult.: 1
Reel: 2.000

72R PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.60A 2.020In Stock
Min.: 1
Mult.: 1
Reel: 1.000

72R PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 30V 7A POLY RADIAL LEADS 1.777In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30R PCB Mount Radial 7 A 30 VDC 14 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE .900A RADIAL LEADS 2.762In Stock
Min.: 1
Mult.: 1
Reel: 2.000

30R PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE TELECOM 60V/250V .080A 4.418In Stock
Min.: 1
Mult.: 1
Reel: 1.200

250R PCB Mount Radial 80 mA 60 VDC 160 mA 3 A 33 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V RADIAL LDS 1.60A RADIAL LEADS 7.567In Stock
Min.: 1
Mult.: 1
Reel: 2.000

30R PCB Mount Radial 1.6 A 30 VDC 3.2 A 40 A 110 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 4A RADIAL LEADS 27.602In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30R PCB Mount Radial 4 A 30 VDC 8 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 5A RADIAL LEADS 5.771In Stock
Min.: 1
Mult.: 1

30R PCB Mount Radial 5 A 30 VDC 10 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 6A RADIAL LEADS 2.789In Stock
Min.: 1
Mult.: 1

30R PCB Mount Radial 6 A 30 VDC 12 A 40 A 40 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V .200A RADIAL LEADS 9.143In Stock
Min.: 1
Mult.: 1
Reel: 2.000

60R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 4.4 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 60V .750A RADIAL LEADS 8.351In Stock
Min.: 1
Mult.: 1
Reel: 2.000

60R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 600 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 60V .900A RADIAL LEADS 10.904In Stock
Min.: 1
Mult.: 1
Reel: 2.000

60R PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 470 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 1.35A 60V RADIAL 6.434In Stock
Min.: 1
Mult.: 1

60R PCB Mount Radial 1.35 A 60 VDC 2.7 A 40 A 300 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V POLYFUSE 1.85A RADIAL LEADS 2.523In Stock
Min.: 1
Mult.: 1

60R PCB Mount Radial 1.85 A 60 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 3.75A RADIAL 2.303In Stock
Min.: 1
Mult.: 1

60R PCB Mount Radial 3.75 A 60 VDC 7.5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V/250V .080A TELECOM 1.310In Stock
Min.: 1
Mult.: 1

250R PCB Mount Radial 80 mA 60 VDC 160 mA 3 A 33 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V .25A 2.5s 3.876In Stock
3.500Expected 22/04/2026
Min.: 1
Mult.: 1

60R PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 3 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 0.12A 250V RADIAL 3.568In Stock
Min.: 1
Mult.: 1

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM 330In Stock
Min.: 1
Mult.: 1
Reel: 1.200

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM 699In Stock
1.200Expected 03/08/2026
Min.: 1
Mult.: 1
Reel: 1.200

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM 1.127In Stock
Min.: 1
Mult.: 1
Reel: 1.200

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.145A POLY TELECOM 1.850In Stock
Min.: 1
Mult.: 1
Reel: 1.200

250R PCB Mount Radial 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 0.18A 250V RADIAL 615In Stock
Min.: 1
Mult.: 1

250R PCB Mount Radial 180 mA 60 V 650 mA 10 A 4 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V .90 AMP RADIAL LEADS 880In Stock
Min.: 1
Mult.: 1

30R PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Bulk