MF-R-90 Resettable Fuses - PPTC

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED 7.105In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R PCB Mount Radial 9 A 30 VDC 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 9A-HD 40A MAX 5.983In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 9 A 30 VDC 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-R PCB Mount Radial 9 A 30 V 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-R PCB Mount Radial 9 A 30 V 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-R PCB Mount Radial 9 A 30 V 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000

MF-R PCB Mount Radial 9 A 30 V 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 60V RADIAL LEADED 7.425In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-R/90 PCB Mount Radial 900 mA 30 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 60V .9A-HD 40A MAX 9.976In Stock
Min.: 1
Mult.: 1

MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 60V RADIAL LEADED 2.094In Stock
Min.: 1
Mult.: 1

MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 60V RADIAL LEADED 5.031In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 1.870In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 30V RADIAL LEADED 8.311In Stock
Min.: 1
Mult.: 1

MF-R/90 PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 60V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9.000
Mult.: 3.000
Reel: 3.000

MF-R/90 PCB Mount Radial 900 mA 60 V 1.8 A 40 A 470 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.90A 60V 0.14ohm Short Lead Length Non-Stocked
Min.: 1
Mult.: 1

MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.75A 90V 0.37ohm Straight leads Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

MF-R/90 PCB Mount Radial 750 mA 90 V 1.5 A 40 A 750 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9.000
Mult.: 3.000
Reel: 3.000

MF-R/90 PCB Mount Radial 900 mA 30 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12.000
Mult.: 4.000
Reel: 4.000

MF-R/90 PCB Mount Radial 900 mA 30 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MF-R/90 PCB Mount Radial 900 mA 30 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Reel