2840 SCRs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
WeEn Semiconductors SCRs MCR100W-10M/SC-73/REEL 13\" Q1/T1 *STANDARD MARK SMD LARGEPQ 19.476In Stock
Min.: 1
Mult.: 1
Reel: 4.000

37 1 kV 1 uA 1.25 A 600 mV 90 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs .8A 600V 19.734In Stock
Min.: 1
Mult.: 1

600 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole SOT-54-3
WeEn Semiconductors SCRs AMMORA SCR 8.461In Stock
Min.: 1
Mult.: 1

600 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole SOT-54-3
WeEn Semiconductors SCRs BT169G/TO-92/STANDARD MARKING Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

600 V 800 mA 5 V 500 mV 50 uA - 40 C + 125 C Through Hole TO-92-3