ACST2 Series Triacs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Rated Repetitive Off-State Voltage VDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs Triac Crowbar 10mA Switch 2A 800V 1.795In Stock
Min.: 1
Mult.: 1

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs Triac Crowbar 10mA Switch 2A 800V 2.647In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC Switch 2A A.S.D. 800V VDrm 10mA Igt 5.075In Stock
Min.: 1
Mult.: 1

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK Tube