Littelfuse SCRs

Results: 867
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs SCR TO263 600V 50A HJ TEMP 814In Stock
Min.: 1
Mult.: 1
Reel: 500

600 V 5 uA 50 A 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape, MouseReel
Littelfuse SCRs 55A 600V 3.469In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx55x 650 A 600 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 1000V 40A SCR TO220 1.887In Stock
Min.: 1
Mult.: 1

SK 30 uA TO-220-2 Tube
Littelfuse SCRs 55A 400V 1.979In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx55x 650 A 400 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 40A 15mA TO220 High Temp 150c SCRs 907In Stock
Min.: 1
Mult.: 1

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse SCRs 55A 1000V 529In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx55x 650 A 1 kV 30 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR TO220 600V 50A HJ TEMP 1.914In Stock
Min.: 1
Mult.: 1
600 V 5 uA 50 A 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220R-3 Tube
Littelfuse SCRs 600V 40A 15mA TO263 High Temp 150c SCRs 829In Stock
Min.: 1
Mult.: 1
Reel: 500

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 55A 800V 741In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 20A 1.257In Stock
Min.: 1
Mult.: 1
Dxx20L TO-220-2 Tube
Littelfuse SCRs 1000V 25A 967In Stock
Min.: 1
Mult.: 1

Dxx25L TO-220-2 Tube
Littelfuse SCRs Sen SCR600V 8A 200UA 1.738In Stock
Min.: 1
Mult.: 1

Sxx08xSx 100 A 600 V 5 uA 8 A 1.6 V 1 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse SCRs 1000V 25A 4.981In Stock
Min.: 1
Mult.: 1

Sxx25x 20 uA TO-220-2 Tube
Littelfuse SCRs 800V 12A 1.996In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2N639X 100 A 800 V 10 uA 12 A 2.2 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 12A 15.942In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCR12DCX 100 A 600 V 10 uA 12 A 1.9 V 1 V 20 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 8A 800V 3.243In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Sxx08x 100 A 800 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR 800V 35A Iso 421In Stock
Min.: 1
Mult.: 1

Sxx35x 500 A 800 V 20 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs SCR 800V 65A Iso 459In Stock
Min.: 1
Mult.: 1

Sxx65x 950 A 800 V 20 uA 65 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube

Littelfuse SCRs SENSITIVE GATE SCR 6.844In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NYC222 15 A 400 V 10 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse SCRs 10A 600V Sensing 2.181In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Sxx10xSx 600 V 5 uA 10 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 0.8A 200uA 4.326In Stock
Min.: 1
Mult.: 1
Reel: 2.000

EC103xx/SxSx 400 V 1 uA 800 mA 1.7 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs 400V .8A 50uA Sensing 18.526In Stock
Min.: 1
Mult.: 1

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 50 uA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs 600V 4A 0.2mA TO252 High Temp 150c SCRs 3.845In Stock
Min.: 1
Mult.: 1

SJxx04xSx 600 V 5 uA 4 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs 1.5A 200uA 600V Sensing 3.062In Stock
Min.: 1
Mult.: 1

TCR22-x 600 V 2 uA 1.5 A 1.5 V 6 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs 200V 4A 6.442In Stock
Min.: 1
Mult.: 1

C106 20 A 200 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube