Vishay SCRs

Results: 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Vishay Semiconductors SCRs NEW INPUT THYRISTOR - SUPER-248 437In Stock
1.000Expected 23/02/2026
Min.: 1
Mult.: 1

1.6 kV 1 mA 75 A 1.5 V 100 mA - 40 C + 150 C Through Hole TO-247-3 Tube
Vishay Semiconductors SCRs New Input Thyristor - TO-220-e3 7.218In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs 35A If; 1200V Vr TO-247AD 3L; Std Igt 11.110In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 55 A 1.45 V 10 V 1.7 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCRs 1200 Volt 16 Amp 147In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 800 Volt 50 Amp 105In Stock
Min.: 1
Mult.: 1

800 V 15 mA 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-65-3 Bulk
Vishay Semiconductors SCRs 35A If; 1600V Vr TO-247AD 3L 2.274In Stock
Min.: 1
Mult.: 1

1.6 kV 10 mA 55 A 1.45 V 10 V 2.5 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCRs 25 Amp 1200 Volt 40 Amp IT(RMS) 149In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs Thyristors - TO48 BRAZ SQR-e3 196In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs New Input Thyristor - TO-247-e3 685In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs SCR TO220 1.2KV 25A NEWINPT 720In Stock
Min.: 1
Mult.: 1
Reel: 800

VS-25TTS12S2LHM3 1.2 kV 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs SCR TO220 1.6KV 25A NEWINPT 625In Stock
Min.: 1
Mult.: 1
Reel: 800

VS-25TTS16S2LHM3 1.6 kV 10 mA 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C Through Hole D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 5.620In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 8.747In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Reel, Cut Tape
Vishay Semiconductors SCRs 1000 Volt 22 Amp 217In Stock
Min.: 1
Mult.: 1

1 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 16A 1200V Single SCR 1.671In Stock
Min.: 1
Mult.: 1

TO-220FP-3 Tube
Vishay Semiconductors SCRs Single thyristor AEC-Q101 2.046In Stock
Min.: 1
Mult.: 1

1.2 kV 500 uA 40 A 1.3 V 35 mA - 40 C + 140 C Through Hole TO-220-3 AEC-Q101 Tube
Vishay Semiconductors SCRs 10A 1200V Single SCR 7.704In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 5.224In Stock
Min.: 1
Mult.: 1

FRED Pt
Vishay Semiconductors SCRs New Input Thyristor - TO-247-e3 3.630In Stock
Min.: 1
Mult.: 1



Vishay Semiconductors SCRs 20A If; 1200V Vr TO-247AD 3L 6.706In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 30 A 1.3 V 10 V 2 V 45 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCRs 35A 1200V Single SCR 3.001In Stock
Min.: 1
Mult.: 1
Tube
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 7.409In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs Input Modules - AAP DBC 8In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors SCRs 80 Amp 1200 Volt 1990 Amp ITSM 43In Stock
Min.: 1
Mult.: 1

1.2 kV 15 mA 1.6 V 10 V 2.5 V 120 mA - 40 C + 125 C Threaded Insert TO-94C (TO-209AC) Bulk
Vishay Semiconductors SCRs 1000 Volt 16 Amp 19In Stock
Min.: 1
Mult.: 1

1 kV 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk