SCRs

Results: 2.217
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
WeEn Semiconductors SCRs THYRISTOR 20A 500V 6.076In Stock
Min.: 1
Mult.: 1

500 V 200 uA 20 A 5 V 600 mV 3 mA + 125 C Through Hole TO-220-3
WeEn Semiconductors SCRs RAIL SCR 5.954In Stock
Min.: 1
Mult.: 1
500 V 100 uA 8 A 5 V 400 mV 50 uA + 125 C Through Hole SOT-186A-3
WeEn Semiconductors SCRs MCR100W-10M/SC-73/REEL 13\" Q1/T1 *STANDARD MARK SMD LARGEPQ 19.476In Stock
Min.: 1
Mult.: 1
Reel: 4.000

37 1 kV 1 uA 1.25 A 600 mV 90 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TYN20-800T/SIL3P/STANDARD MARK 3.743In Stock
Min.: 1
Mult.: 1

800 V 200 uA 20 A 5 V 700 mV 4.5 mA + 150 C Through Hole SOT-78-3
Vishay Semiconductors SCRs Thyristors - TO48 BRAZ SQR-e3 196In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs New Input Thyristor - TO-247-e3 685In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs 35A If; 1600V Vr TO-247AD 3L 2.274In Stock
Min.: 1
Mult.: 1

1.6 kV 10 mA 55 A 1.45 V 10 V 2.5 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCRs 25 Amp 1200 Volt 40 Amp IT(RMS) 149In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Littelfuse SCRs 55A 800V 741In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs RAIL SCR 7.158In Stock
Min.: 1
Mult.: 1

400 V 100 uA 4 A 5 V 400 mV 15 uA + 125 C Through Hole SOT-82-3
WeEn Semiconductors SCRs RAIL SCR 5.565In Stock
Min.: 1
Mult.: 1

800 V 200 uA 20 A 5 V 600 mV 3 mA + 125 C Through Hole SOT-186A-3
Vishay Semiconductors SCRs SCR TO220 1.2KV 25A NEWINPT 720In Stock
Min.: 1
Mult.: 1
Reel: 800

VS-25TTS12S2LHM3 1.2 kV 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs Power Thyristor Discretes-SCR TO-247AD 2.880In Stock
120Expected 03/06/2026
Min.: 1
Mult.: 1
1.6 kV 250 A 1.5 V 100 mA - 40 C + 125 C Through Hole TO-247-3 Tube
Vishay Semiconductors SCRs SCR TO220 1.6KV 25A NEWINPT 625In Stock
Min.: 1
Mult.: 1
Reel: 800

VS-25TTS16S2LHM3 1.6 kV 10 mA 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C Through Hole D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
IXYS SCRs SCR TO263 1.6KV 30A SINGLE 754In Stock
Min.: 1
Mult.: 1
Reel: 800

1.6 kV 47 A 1.8 V 1.3 V 28 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 12A 15.942In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCR12DCX 100 A 600 V 10 uA 12 A 1.9 V 1 V 20 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 8A 800V 3.233In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Sxx08x 100 A 800 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR 800V 35A Iso 421In Stock
Min.: 1
Mult.: 1

Sxx35x 500 A 800 V 20 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs SCR 800V 65A Iso 449In Stock
Min.: 1
Mult.: 1

Sxx65x 950 A 800 V 20 uA 65 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Bourns SCRs Dual P Gate Forward Conducting 12.036In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TISP61089HDM 7.7 A 170 V 5 uA 3 V 2.5 V 15 mA - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
IXYS SCRs SCR TO247 1.5KV 280In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 8.747In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Reel, Cut Tape
Vishay Semiconductors SCRs 1000 Volt 22 Amp 217In Stock
Min.: 1
Mult.: 1

1 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 16A 1200V Single SCR 1.671In Stock
Min.: 1
Mult.: 1

TO-220FP-3 Tube

Littelfuse SCRs SENSITIVE GATE SCR 6.844In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NYC222 15 A 400 V 10 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel