SCRs

Results: 2.217
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
WeEn Semiconductors SCRs TAPERA TRIAC 12.072In Stock
Min.: 1
Mult.: 1
Reel: 10.000

400 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole SOT-54-3 Reel, Cut Tape
Littelfuse SCRs 100V 16A 972In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2N640X 160 A 100 V 10 uA 16 A 1.7 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 8A 1.126In Stock
Min.: 1
Mult.: 1

Sxx08x 600 V 10 uA 8 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube

Bourns SCRs 190VDRM 250 VBO Bi-Directional 8.777In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ACTP 600 mA 190 V - 40 C + 150 C SMD/SMT DO-214-2 (SMB) Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs AMMORA SCR 11.605In Stock
Min.: 1
Mult.: 1

200 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole SOT-54-3
Littelfuse SCRs 25A 600V 1.824In Stock
Min.: 1
Mult.: 1

2N650X 250 A 600 V 10 uA 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse SCRs 600V 8A 1.514In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR72-8 100 A 600 V 10 uA 8 A 2 V 5 V 1.5 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 25A 973In Stock
Min.: 1
Mult.: 1

Sxx25x 10 uA TO-220-2 Tube
Littelfuse SCRs 1000V 25A 820In Stock
Min.: 1
Mult.: 1
SK 20 uA TO-220-2 Tube
WeEn Semiconductors SCRs RAIL SCR 4.411In Stock
Min.: 1
Mult.: 1

500 V 100 uA 4 A 5 V 400 mV 15 uA + 125 C Through Hole TO-220-3
WeEn Semiconductors SCRs Thyristor SCR 400V 9A 3-Pin SPT 9.705In Stock
Min.: 1
Mult.: 1

400 V 50 uA 800 mA 1.2 V 5 V 500 mV 3 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
WeEn Semiconductors SCRs Passivated Silicon Controlled Rectifier 5.868In Stock
Min.: 1
Mult.: 1

600 V 200 uA 16 A 5 V 700 mV 15 mA + 150 C Through Hole SOT-78-3
Littelfuse SCRs 50V 12A 634In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2N639X 100 A 50 V 10 uA 12 A 2.2 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 50V 8A 937In Stock
Min.: 1
Mult.: 1
Reel: 1.000

C122F1 90 A 50 V 10 uA 8 A 1.83 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Vishay Semiconductors SCRs 80 Amp 1200 Volt 1990 Amp ITSM 43In Stock
Min.: 1
Mult.: 1

1.2 kV 15 mA 1.6 V 10 V 2.5 V 120 mA - 40 C + 125 C Threaded Insert TO-94C (TO-209AC) Bulk
Infineon Technologies T930N36TOF VT
Infineon Technologies SCRs PCT 3600V 930A 4In Stock
Min.: 1
Mult.: 1
Tray
IXYS SCRs 50 Amps 1200V 914In Stock
Min.: 1
Mult.: 1

CLA50E1200 1.2 kV 1.5 V 50 mA - 40 C + 150 C SMD/SMT D3PAK-3 (TO-268-3) Tube
Littelfuse SCRs 400V .8A 500uA Sensing 1.484In Stock
Min.: 1
Mult.: 1

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 500 uA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs 4A 50uA 400V Sensing 207In Stock
Min.: 1
Mult.: 1

Sxx04xSx 30 A 400 V 2 uA 4 A 1.6 V 5 V 800 mV 50 uA - 40 C + 110 C Through Hole TO-251-3 Tube
IXYS SCRs Phase Control Thyristor 6In Stock
24Expected 24/07/2026
Min.: 1
Mult.: 1

N
IXYS SCRs Phase Control Thyristor 2In Stock
42Expected 19/06/2026
Min.: 1
Mult.: 1

N

Littelfuse SCRs Sen SCR 600V .8A 50 A SOT89 170In Stock
Min.: 1
Mult.: 1
Reel: 1.000
SxX8xSx 600 V 3 uA 800 mA 5 V 800 mV 1 uA - 40 C + 125 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 12A 1000V 633In Stock
Min.: 1
Mult.: 1

Sxx12x 120 A 1 kV 20 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse SCRs 35A 400V 154In Stock
Min.: 1
Mult.: 1

Sxx35x 400 V 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-218 Tube
Littelfuse SCRs Sen SCR 400V .8A 50uA 1.353In Stock
Min.: 1
Mult.: 1

SxX8xSx 400 V 3 uA 800 mA 1.7 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92 Bulk