Littelfuse Sidacs

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Sidacs 240V 3.405In Stock
Min.: 1
Mult.: 1

Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 250V 20.201In Stock
Min.: 1
Mult.: 1

Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs 90V DO-15 4.403In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 97 V 10 uA 1 A 70 V 5 uA 80 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Reel, Cut Tape
Littelfuse Sidacs 120V DO-214AC 2L 3.546In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 125 V 10 uA 1 A 100 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel, Cut Tape, MouseReel
Littelfuse Sidacs 80V DO-15 4.787In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 90 V 10 uA 1 A 70 V 5 uA 80 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Reel, Cut Tape
Littelfuse Sidacs 80V DO-214AC 2L 5.430In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 90 V 10 uA 1 A 70 V 5 uA 80 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214AC Reel, Cut Tape, MouseReel
Littelfuse Sidacs 110V 4.960In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Kxxxzy 104 V to 118 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 220V 2.664In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Kxxxzy 205 V to 230 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 240V DO-214AC 2L 5.251In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 250 V 10 uA 16.7 A, 20 A 210 V 5 uA 80 mA 1.2 V - 40 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 250V 2.611In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs MP SIDAC 240V DO15 3.370In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Reel, Cut Tape
Littelfuse Sidacs 90V 930In Stock
Min.: 1
Mult.: 1

Kxxxxzy 79 V to 97 V 10 uA 16.7 A, 20 A 70 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs 110V 457In Stock
Min.: 1
Mult.: 1

Kxxxzy 104 V to 118 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 140V 577In Stock
Min.: 1
Mult.: 1

Kxxxzy 130 V to 146 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 160V SIDAC DO15 1.130In Stock
Min.: 1
Mult.: 1

Kxxxzy 195 V 10 uA 1 A 140 V 5 uA 150 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Bulk
Littelfuse Sidacs SIDAC 250V HI ENERGY 18In Stock
Min.: 1
Mult.: 1

Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs SIDACtorLH Bi 800V 250A DO214 2L RoHS 285In Stock
Min.: 1
Mult.: 1
Reel: 2.500

120 mA - 40 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Sidacs 200V 4.981In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxxzy 190 V to 215 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Reel, Cut Tape, MouseReel
Littelfuse Sidacs SIDAC 300V 4.892In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxxzy 270 V to 330 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 200V DO-15 4.443In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 210 V 10 uA 1 A 170 V 5 uA 80 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Reel, Cut Tape
Littelfuse Sidacs SIDAC 240V HI ENERGY 1.133In Stock
Min.: 1
Mult.: 1

Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 240V 1.390In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Kxxxzy 250 V 10 uA 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 250V DO-214AC 2L 1.744In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 260 V 10 uA 16.7 A, 20 A 220 V 5 uA 80 mA 1.2 V - 40 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Littelfuse Sidacs SIDACtor Bi 220V 2000A DO214AB RoHS 3.050In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Sidacs 220 V 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 130V 4.978In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxxzy 120 V to 130 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Reel, Cut Tape