Triacs

Results: 2.177
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
WeEn Semiconductors Triacs 600V 16A +150C 4.750In Stock
Min.: 1
Mult.: 1

16 A 150 A 600 V 100 uA 1.3 V 15 mA 800 mV 10 mA + 150 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs BTA440Z-800BT/II TO3P/STANDARD 2.058In Stock
Min.: 1
Mult.: 1

40 A 440 A 800 V 1.5 V 80 mA 800 mV 50 mA - 40 C + 150 C Through Hole SOT-1292-3
WeEn Semiconductors Triacs 600V 1A 18.090In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 A 8.5 A 600 V 500 uA 1.3 V 7 mA 1 V 5 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 800V 1A 20.548In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 A 8.5 A 800 V 500 uA 1.3 V 10 mA 1 V 10 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263 693In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263 996In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx30xH5 30 A 290 A, 350 A 800 V 5 uA 1.5 V 60 mA 1 V 35 A - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220AB 939In Stock
Min.: 1
Mult.: 1

QJxx30xH8 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220R-3 Tube
WeEn Semiconductors Triacs BTA206X-800CT/DG/TO-220F/STANDARD MARKING * HORIZONTAL, RAIL PACK 5.648In Stock
Min.: 1
Mult.: 1

Tube
WeEn Semiconductors Triacs Thyristor TRIAC 800V 105A 3-Pin (2+Tab) 5.347In Stock
Min.: 1
Mult.: 1
Reel: 800

12 A 110 A 800 V 100 uA 1.3 V 35 mA 800 mV 35 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs ISO TO220 16A 10MA TRIAC 956In Stock
Min.: 1
Mult.: 1

BTA16-10MA 16 A 800 V 2 mA 20 mA 1.3 V 10 mA Through Hole TO-220-3 Tube
Littelfuse Triacs Triacs 2.675In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC15A6 150 A 400 V 10 uA 1.6 V 40 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Sensitive Gate 4.532In Stock
Min.: 1
Mult.: 1

MAC228A10 80 A 800 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube


Littelfuse Triacs HT Alternistor 600V 25A TO220L 918In Stock
Min.: 1
Mult.: 1

QJ25H 25 A 250 A 600 V 10 uA 1.8 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole D2PAK-2 (TO-263-2) Tube
WeEn Semiconductors Triacs THYR AND TRIACS 23.222In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 A 11 A 800 V 100 uA 1.2 V 20 mA 700 mV 35 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 8A 35mA 800V IGT 3 QUAD INTERNL ISLTD 1.072In Stock
Min.: 1
Mult.: 1

BTA08-800CW 90 A 800 V 5 uA 1.55 V 35 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 600V 12A 50-50-50 mA 1.480In Stock
Min.: 1
Mult.: 1
Qxx12xHx 12 A 100 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 35A 50-50-50mA 777In Stock
Min.: 1
Mult.: 1

Qxx35xHx 10 uA 1.5 V TO-220-2 Tube
Littelfuse Triacs TRIAC TO220 800V 10A ALTERN 1.014In Stock
Min.: 1
Mult.: 1

Qxx10xHx 10 A 100 A, 120 A 400 V to 1 kV 10 uA 1.6 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
WeEn Semiconductors Triacs TAPE13 TRIAC 5.224In Stock
Min.: 1
Mult.: 1
Reel: 800

4 A 27 A 600 V 100 uA 1.4 V 15 mA 700 mV 11 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 6.306In Stock
Min.: 1
Mult.: 1
Reel: 800
8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 30 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL TRIAC 8.661In Stock
Min.: 1
Mult.: 1

8 A 71 A 600 V 100 uA 1.3 V 20 mA 700 mV 11 mA - 40 C + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 6.160In Stock
Min.: 1
Mult.: 1

16 A 160 A 800 V 500 uA 1.2 V 60 mA 700 mV 50 mA - 40 C + 150 C Through Hole IITO-220-3
WeEn Semiconductors Triacs RAIL TRIAC 4.074In Stock
Min.: 1
Mult.: 1

20 A 230 A 600 V 100 uA 1.3 V 30 mA 700 mV 23 mA - 40 C + 125 C Through Hole TO-220F-3
Littelfuse Triacs Triacs 1.704In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC15A8 150 A 600 V 10 uA 1.6 V 40 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 600V 12A ALTNSTR ISO 10-10-10 mA TO220 963In Stock
Min.: 1
Mult.: 1

Qxx12xHx 10 uA 1.6 V TO-220-2 Tube