TDK Varistors

Results: 1.658
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

EPCOS / TDK Varistors 300VAC 10% 7mm StandarD 1.054In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 300VAC 10% 7mm StandarD 2.890In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 7 mm Reel, Cut Tape

EPCOS / TDK Varistors 460VAC 10% 14mm StandarD 6In Stock
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 100 J 260 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 175VAC 10% 10mm AdvanceD 4.148In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12 mm 3.5 kA 35 J 300 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 250VAC 10% 10mm AdvanceD 2.889In Stock
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 50VAC 10% 7mm StandarD 4.285In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 250 A 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 230VAC 10% 14mm StandarD 584In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 60 J 530 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors CT2220K60G 325In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.8 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

EPCOS / TDK Varistors 385VAC 10% 7mm AdvanceD 4.923In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 385 VAC 7 mm - 40 C + 105 C Bulk

EPCOS / TDK Varistors 300VAC 10% 10mm AdvanceD 2.953In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 150VAC 10% 20mm SuperioR MP 858In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 12 kA 155 J 2050 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 440VAC 10% 5mm StandarD 3.268In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 5 mm 400 A 16 J 32 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 25VAC 10% 10mm StandarD 573In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 500 A 3.7 J 3200 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 18 VDC .2J 40V-CL 30A PK 7.628In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Automotive MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 14mm StandarD 1.980In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs 275 VAC Bulk

EPCOS / TDK Varistors 385VAC 10% 20mm StandarD 1.498In Stock
Min.: 1
Mult.: 1
Reel: 750

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 8 kA 150 J 600 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 130VAC 10% 5mm StandarD 4.409In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 400 A 4.2 J 135 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 7mm StandarD 4.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 110 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 10mm StandarD 1.990In Stock
Min.: 1
Mult.: 1
Reel: 750

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 150VAC 10% 10mm AdvanceD 3.345In Stock
3.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors Ethernet 4.7pF 70VDC 0402 AEC-Q200 19.754In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVRH MLVs SMD/SMT SMD/SMT 70 VDC 115 V 212 V 1 A 0.03 J 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1x0.5mm 0402 High Reliability 19.242In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 19 VDC 27 V 52 V 8 A 20 mJ 35 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.3 6.8v 14.285In Stock
Min.: 1
Mult.: 1
Reel: 20.000

AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 3.5 VDC 6.8 V 15 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 0.3 6.8v 24.615In Stock
Min.: 1
Mult.: 1
Reel: 15.000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.5 VDC 6.8 V 14 V 16 A 20 mJ 330 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 150VAC 10% 5mm StandarD 10.348In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 5 mm 400 A 4.9 J 90 pF - 40 C + 105 C Bulk