Vishay Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 0603 20volts 30A 31.0V to 38.0V 5.404In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 58 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0603 25volts 30A 37.0V to 46.0V 17.524In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 65 V 30 A 0.1 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 7volts 40A 11.0V to 14.0V 11.142In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7 VAC 9 VDC 14 V 20 V 100 A 0.3 J 585 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 11volts 40A 16.5V to 20.3V 5.982In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 20.3 V 30 V 100 A 0.3 J 280 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 25volts 30A 37.0V to 46.0V 5.266In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 65 V 100 A 0.3 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 4volts 5.6A 7.0V to 10.0V 3.276In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 10 V 22 V 150 A 1 J 3000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 45volts 65A 73.8V to 90.2V 2.586In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 45 VAC 65 VDC 90.2 V 135 V 100 A 600 mJ 240 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 20volts 26A 31.0V to 38.0V 988In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 20 VAC 26 VDC 38 V 65 V 800 A 3 J 3000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 25volts 30A 37.0V to 46.0V 1.842In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 30 VDC 46 V 78 V 800 A 3.7 J 2500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 30volts 38A 42.3V to 51.7V 1.975In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 51.7 V 88 V 800 A 4.2 J 2000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 6000A 275V Straight Leads 38In Stock
1.000Expected 04/05/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320 VAC 510V-CL 475In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300 VAC 350J 470V-CL 10KA-PK 500In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 350 J 810 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST05D0400A150VSTLDSTAPEe3 1.200In Stock
Min.: 1
Mult.: 1
Reel: 1.500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A150VSTLDSTAPEe3 385In Stock
Min.: 1
Mult.: 1
Reel: 1.500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 4500A 275V Straight Leads 1.300In Stock
Min.: 1
Mult.: 1
Reel: 750

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 104 J 440 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 460V 1800A 07D Radial 256In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.29 kV 9 mm 1.8 kA 66 J 30 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 175V 4500A 10D Radial 1.376In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 4.5 kA 67 J 430 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 250V 4500A 10D Radial 1.011In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 4.5 kA 82 J 300 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 275V 4500A 10D Radial 687In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 4.5 kA 93 J 270 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300V 4500A 10D Radial 1.891In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 99 J 240 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 30v 7mm Radial 5mm 694In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 96 V 7 mm 100 A 1.1 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460volts 7mm 5mm 834In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 7 mm 400 A 21 J 30 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460volts 17mm 187In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 135 J 225 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 1210 20volts 26A 31.0V to 38.0V 1.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 62 V 400 A 1.9 J 1500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel