U Series Varistors

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KOA Speer Varistors 22Volt 7mm 1.369In Stock
Min.: 1
Mult.: 1

U MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 250 A 1.1 J - 40 C + 85 C AEC-Q100 Bulk
KOA Speer Varistors 100Volt 7mm 92In Stock
Min.: 1
Mult.: 1

U MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.25 kA 6 J - 40 C + 85 C AEC-Q100 Bulk
KOA Speer Varistors 240Volt 10mm 2.398In Stock
Min.: 1
Mult.: 1
Reel: 3.000

U MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 30 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 200Volt 14mm 218In Stock
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 14 mm 5 kA 50 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 430Volt 14mm 1.490In Stock
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 110 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 200Volt 5mm 163In Stock
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 600 A 6 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 27Volt 7mm 879In Stock
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 250 A 1.3 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 360Volt 7mm 244In Stock
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.25 kA 23 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 620Volt 14mm 1.594In Stock
Min.: 1
Mult.: 1
Reel: 1.500

U MOVs PCB Mount Radial 380 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 136 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 33Volt 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 5 mm 125 A 800 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 100Volt 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 5 mm 600 A 3 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 120Volt 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 5 mm 600 A 3.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 150Volt 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 260 V 5 mm 600 A 4.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 240Volt 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 600 A 7.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 270Volt 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 475 V 5 mm 600 A 8 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 330Volt 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 570 V 5 mm 600 A 9.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 430Volt 5mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 5 mm 600 A 13.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 39Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.9 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 56Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 2.7 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 120Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.25 kA 7 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 150Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.25 kA 9 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 200Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.25 kA 12.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 220Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.25 kA 13.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 240Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.25 kA 15 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 270Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

U MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.25 kA 17 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape