282103-75

Amphenol RF
523-282103-75
282103-75

Mfr.:

Description:
RF Connectors / Coaxial Connectors 75Ohm 1.0/2.3 DIN Pl Belden 179DT Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 553

Stock:
553 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp171.535 Rp171.535
Rp145.667 Rp1.456.670
Rp136.494 Rp3.412.350
Rp130.073 Rp6.503.650
Rp123.836 Rp12.383.600
Rp114.663 Rp28.665.750
Rp102.371 Rp102.371.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
1.0/2.3
Plug (Pin)
75 Ohms
4 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Belden 179DT
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Crimp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Push Pull
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: 1.0/2.3
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 1231121D2-001-NX3GT3G-75
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

75Ω 1.0 / 2.3 DIN Plugs for Video

The Amphenol Connex 75Ω 1.0 / 2.3 DIN Plugs for Video applications feature a unique push-pull coupling mechanism that allows quick mating and unmating. Designed for 3GHz broadcast video, the 1.0/2.3 DIN Connectors are designed to support popular 75Ω cables, as well as using standard True-75Ω BNC crimp tooling for ferrule and center contact. The Amphenol Connex 75Ω 1.0 / 2.3 DIN Plugs for Video feature a slim coupling nut that is useful for high density applications, routers, master controllers, switchers, video add-on cards, and patch panels.