F73V-1B7E1-E7912

Amphenol Aorora
649-F73V1B7E1E7912
F73V-1B7E1-E7912

Mfr.:

Description:
FFC & FPC Connectors F73V-1B7E1-E7912-AUTOLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.234

Stock:
7.234 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7234 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp63.294 Rp63.294
Rp57.606 Rp576.060
Rp54.488 Rp1.362.200
Rp53.203 Rp2.660.150
Rp50.635 Rp5.063.500
Rp44.397 Rp11.099.250
Rp43.113 Rp21.556.500
Rp36.692 Rp36.692.000
Full Reel (Order in multiples of 1500)
Rp31.922 Rp47.883.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
12 Position
2 mm
SMD/SMT
Right Angle
Gold
1 A
F73V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Amphenol Aorora
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1500
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2.00mm FFC/FPC Connectors

Amphenol Aorora 2.00mm FFC/FPC Connectors are non-ZIF flex connectors with an auto-lock mechanism and surface-mount terminations. The F73W variant is a vertical connector with a height of 6.25mm while the F73V is a right-angle style with a 3mm height. Both versions are offered in 5 to 16 contacts with a 0.40mm cable thickness and a durability of 20 mating cycles. The robust design enables one-handed operation and ease of assembly. Amphenol Aorora 2.00mm FFC/FPC Connectors are suitable for robotic operations, supporting Industry 4.0. These components are also ideal for automotive, data, industrial, communication, consumer, and medical applications.