208299-5001

Molex
538-208299-5001
208299-5001

Mfr.:

Description:
Terminals Pico-EZMATE HC 1.8 CrimpTerm Plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55.803

Stock:
55.803 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.090 Rp10.090
Full Reel (Order in multiples of 20000)
Rp4.275 Rp85.500.000
Rp4.110 Rp164.400.000
60.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Crimp
Female
Not Insulated
24 AWG
22 AWG
Swage
Gold
Copper Alloy
208298
Pico-EZmate
Reel
Cut Tape
Brand: Molex
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 5 A
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 20000
Subcategory: Terminals
Voltage Rating: 250 VAC
Part # Aliases: 2082995001 02082995001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Pico-EZmate High-Current Wire-to-Board Connectors

Molex Pico-EZmate 1.8mm High-Current Wire-to-Board Connectors have a 5.0A electric current and compact design for high performance in tight-space applications. These connectors' low profile and compact size are ideal for small consumer devices with narrow space to mount the connectors. The Pco-EZmate Connectors' ergonomic mating and un-mating in the diagonal direction allows for easier mating and un-mating processes. Molex Pico-EZmate 1.8mm High-Current Wire-to-Board Connectors support battery connection for mobile devices, and applications include consumer goods, data center equipment, home appliances, medical instruments, mobile devices, and in-vehicle infotainment.