2950 Multi-Conductor Cables

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Shielding Number of Conductors Cable Length Wire Gauge - AWG Outside Diameter Jacket Colour Jacket Material Conductor Material Stranding Voltage Rating
Belden Wire & Cable Multi-Conductor Cables 12AWG 3C SHIELD 100ft SPOOL BLACK
19In Stock
2Expected 05/03/2026
Min.: 1
Mult.: 1

Flexible VFD Cable Shielded 4 Conductor 100 ft 12 AWG 16 mm (0.63 in) Black Polyvinyl Chloride (PVC) Copper 65 x 30 1 kV
Belden Wire & Cable Multi-Conductor Cables 10AWG 3C SHIELD 100ft SPOOL BLACK
7In Stock
Min.: 1
Mult.: 1

Flexible VFD Cable Shielded 3 Conductor 100 ft 10 AWG 17.526 mm (0.69 in) Black Polyvinyl Chloride (PVC) Tinned Copper 105 x 30 1 kV
Belden Wire & Cable Multi-Conductor Cables 16AWG 3C SHIELD 100ft SPOOL BLACK
2In Stock
2Expected 29/04/2026
Min.: 1
Mult.: 1

Flexible VFD Cable Shielded 4 Conductor 100 ft 16 AWG 12.19 mm (0.48 in) Black Polyvinyl Chloride (PVC) Tinned Copper 26 x 30 1 kV
Belden Wire & Cable Multi-Conductor Cables 14AWG 3C SHIELD 100ft SPOOL BLACK
2In Stock
Min.: 1
Mult.: 1

Flexible VFD Cable Shielded 4 Conductor 100 ft 14 AWG 15.24 mm (0.6 in) Black Polyvinyl Chloride (PVC) Tinned Copper 41 x 30 1 kV
Belden Wire & Cable 29500F 0101000
Belden Wire & Cable Multi-Conductor Cables Belden 300% Ground Extra Flexible VFD, 3 Conductor 16AWG (65x30) Tinned Copper, XLPE Insulation M4 Color Code+PVC Insulated Ground, Overall Beldfoil+Tinned Copper Braid(85%) Shield w/16AWG Tinned Copper Drain, Black TPE Outer Jacket, 600V TC-ER 90C D

4 Conductor 1000 ft 16 AWG Black
Belden Wire & Cable Multi-Conductor Cables Belden 300% Ground Flexible VFD, 3 Conductor 6AWG (7x19x27) Tinned Copper, XLPE Insulation M4 Color Code+PVC Insulated Ground, Overall Beldfoil+Tinned Copper Braid(85%) Shield w/4-12AWG Tinned Copper Drains, Black LSZH Outer Jacket, 600/1000V TC-ER 9

Shielded 3 Conductor 6 AWG 25.45 mm (1.002 in) Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 19 x 27 1 kV
Belden Wire & Cable Multi-Conductor Cables 8AWG 3C SHIELD 1000ft SPOOL BLACK

Flexible VFD Cable Shielded 3 Conductor 1000 ft 8 AWG 23.62 mm (0.93 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 19 x 29 1 kV
Belden Wire & Cable Multi-Conductor Cables 16AWG 3C SHIELD 500ft SPOOL BLACK

Flexible VFD Cable Shielded 3 Conductor 500 ft 16 AWG 12.19 mm (0.48 in) Black Polyvinyl Chloride (PVC) Tinned Copper 26 x 30 1 kV
Belden Wire & Cable Multi-Conductor Cables 14AWG 3C SHIELD 1000ft SPOOL BLACK

Flexible VFD Cable Shielded 3 Conductor 1000 ft 14 AWG 15.24 mm (0.6 in) Black Polyvinyl Chloride (PVC) Tinned Copper 41 x 30 1 kV
Belden Wire & Cable Multi-Conductor Cables Belden 300% Ground Flexible VFD, 3 Conductor 4AWG (7x19x25) Tinned Copper, XLPE Insulation M4 Color Code+PVC Insulated Ground, Overall Beldfoil+Tinned Copper Braid(85%) Shield w/4-10AWG Tinned Copper Drains, Black LSZH Outer Jacket, 600/1000V TC-ER 9

Shielded 3 Conductor 4 AWG 29.46 mm (1.16 in) Black Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 19 x 25 1 kV
Belden Wire & Cable Multi-Conductor Cables 2AWG 3C SHIELD 250ft SPOOL BLACK

Flexible VFD Cable Shielded 6 Conductor 250 ft 2 AWG 34.04 mm (1.34 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 19 x 23 1 kV
Belden Wire & Cable Multi-Conductor Cables 2AWG 3C SHIELD 500ft SPOOL BLACK

Flexible VFD Cable Shielded 6 Conductor 500 ft 2 AWG 34.04 mm (1.34 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 19 x 23 1 kV
Belden Wire & Cable Multi-Conductor Cables 4AWG 3C SHIELD 250ft SPOOL BLACK

Flexible VFD Cable Shielded 3 Conductor 250 ft 4 AWG 29.21 mm (1.15 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 19 x 25 1 kV
Belden Wire & Cable Multi-Conductor Cables Belden 300% Ground Flexible VFD, 3 Conductor 2AWG (7x19x23) Tinned Copper, XLPE Insulation M4 Color Code+PVC Insulated Ground, Overall Beldfoil+Tinned Copper Braid(85%) Shield w/4-8AWG Tinned Copper Drains, Black LSZH Outer Jacket, 600/1000V TC-ER 90

Shielded 3 Conductor 2 AWG 34.14 mm (1.344 in) Black Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 19 x 23 1 kV
Belden Wire & Cable Multi-Conductor Cables 12AWG 3C SHIELD 250ft SPOOL BLACK

Flexible VFD Cable Shielded 4 Conductor 250 ft 12 AWG 15.24 mm (0.6 in) Black Polyvinyl Chloride (PVC) Tinned Copper 65 x 30 1 kV
Belden Wire & Cable Multi-Conductor Cables 8AWG 3C SHIELD 250ft SPOOL BLACK

Flexible VFD Cable Shielded 3 Conductor 250 ft 8 AWG 6.53 mm (0.257 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 19 x 29 1 kV
Belden Wire & Cable Multi-Conductor Cables 6AWG 3C SHIELD 1000ft SPOOL BLACK

Flexible VFD Cable Shielded 4 Conductor 1000 ft 6 AWG 25.15 mm (0.99 in) Black Polyvinyl Chloride (PVC) Tinned Copper 1 kV
Belden Wire & Cable 29500T 0101000
Belden Wire & Cable Multi-Conductor Cables 4 #16 XLPE/PVC SH NHFRPO

Shielded 4 Conductor 1000 ft 16 AWG Black
Belden Wire & Cable 29504T 0101000
Belden Wire & Cable Multi-Conductor Cables Belden 300% Ground Flexible VFD, 3 Conductor 8AWG (7x19x29) Tinned Copper, XLPE Insulation M4 Color Code+PVC Insulated Ground, Overall Beldfoil+Tinned Copper Braid(85%) Shield w/4-14AWG Tinned Copper Drains, Black LSZH Outer Jacket, 600/1000V TC-ER 9

1000 ft Black
Belden Wire & Cable 29500F 0106000
Belden Wire & Cable Multi-Conductor Cables Belden 300% Ground Extra Flexible VFD, 3 Conductor 16AWG (65x30) Tinned Copper, XLPE Insulation M4 Color Code+PVC Insulated Ground, Overall Beldfoil+Tinned Copper Braid(85%) Shield w/16AWG Tinned Copper Drain, Black TPE Outer Jacket, 600V TC-ER 90C D

6000 ft Black
Belden Wire & Cable 29506F 0103000
Belden Wire & Cable Multi-Conductor Cables Belden 100% Ground Extra Flexible VFD, 3 Conductor 4AWG (7x60x30) Tinned Copper XLPE Insulation M4 Color Code + 4AWG Symmetrical Segmented Ground (3 of 8AWG) Tinned Copper Stranded, Overall Beldfoil+Tinned Copper Braid(85%) Shield, Black TPE Outer Ja

3000 ft Black
Belden Wire & Cable Multi-Conductor Cables 6AWG 3C SHIELD 250ft SPOOL BLACK

Flexible VFD Cable Shielded 4 Conductor 250 ft 6 AWG 25.15 mm (0.99 in) Black Polyvinyl Chloride (PVC) Tinned Copper 1 kV
Belden Wire & Cable Multi-Conductor Cables 16AWG 3C SHIELD 1000ft SPOOL BLACK

Flexible VFD Cable Shielded 3 Conductor 1000 ft 16 AWG 12.19 mm (0.48 in) Black Polyvinyl Chloride (PVC) Tinned Copper 26 x 30 1 kV
Belden Wire & Cable Multi-Conductor Cables Belden 300% Ground Flexible VFD, 3 Conductor 6AWG (7x19x27) Tinned Copper, XLPE Insulation M4 Color Code+PVC Insulated Ground, Overall Beldfoil+Tinned Copper Braid(85%) Shield w/4-12AWG Tinned Copper Drains, Black LSZH Outer Jacket, 600/1000V TC-ER 9

Shielded 3 Conductor 6 AWG 25.45 mm (1.002 in) Black Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 9 x 27 1 kV
Belden Wire & Cable Multi-Conductor Cables 14AWG 3C SHIELD 500ft SPOOL BLACK

Flexible VFD Cable Shielded 3 Conductor 500 ft 14 AWG 15.24 mm (0.6 in) Black Polyvinyl Chloride (PVC) Tinned Copper 41 x 30 1 kV