2826 Speakers & Transducers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
Visaton Speakers & Transducers 2.3cm (0.9") mini speaker 4 mounting holes 0 5-1W 300 19000Hz 8ohm 530Hz 893In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Panel Mount 530 Hz 74 dBA 8 Ohms 500 mW Round Solder Lug - 20 C + 65 C 22 mm 23 mm 23 mm 8.5 mm IP64
Same Sky Speakers & Transducers speaker, 28 x 26mm rectangle, 6.15mm deep, peek, Nd-Fe-B, w/case, 2W, 4ohm, 1000Hz, wire lead 396In Stock
Min.: 1
Mult.: 1

Speaker Panel Mount 103.5 dB 4 Ohms 2 W Rectangle Wire Lead - 20 C + 70 C 28 mm 26 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK)
Knowles Speakers & Transducers Balanced Armature Speaker Non-Stocked

Receivers Acoustic Board Mount 5.5 kHz 125 dBA 250 Ohms Rectangular Solder Pad 9.47 mm 7.18 mm 4.1 mm