Circuit Breakers

Results: 143.497
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging


AIRPAX Circuit Breakers Cir Brkr Hyd Mag 3In Stock
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breaker Hydraulic Magnetic 2 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1
IEL Circuit Breaker Hydraulic Magnetic 10 A 1 Pole Handle - 40 C + 85 C Non-Illuminated


AIRPAX Circuit Breakers Cir Brkr Hyd Mag 3In Stock
Min.: 1
Mult.: 1

IUG Circuit Breaker Hydraulic Magnetic 240 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Min.: 1
Mult.: 1
IUGH Circuit Breaker 10 A 2 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 5In Stock
Min.: 1
Mult.: 1
IUGN Circuit Breaker 30 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1
LEG Circuit Breaker 2 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Min.: 1
Mult.: 1

LEL/LML Circuit Breaker Hydraulic Magnetic 6 A 240 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 3In Stock
Min.: 1
Mult.: 1
LEL/LML Circuit Breaker Hydraulic Magnetic 90 A 2 Pole Handle Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 3In Stock
Min.: 1
Mult.: 1
LEL/LML Circuit Breaker Hydraulic Magnetic 1 Pole Handle Non-Illuminated
AIRPAX Circuit Breakers CIRCUIT BREAKER 11In Stock
Min.: 1
Mult.: 1

213 Thermal Circuit Breaker Thermal 15 A 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breaker Thermal 1 A 2 Pole Push to Reset - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers CIRCUIT BREAKER 3In Stock
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breaker Thermal 8.5 A 2 Pole Push to Reset - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 3In Stock
Min.: 1
Mult.: 1

Snapak Thermal Circuit Breaker Thermal 30 A 250 VAC 65 VDC 1 Pole Paddle - 40 C + 85 C Non-Illuminated
ABB Circuit Breakers MCB S200MUC 2P K 8A AC/DC 1In Stock
Min.: 1
Mult.: 1
Circuit Breaker 8 A 2 Pole
ABB Circuit Breakers UL489 MCB 2P C 0.5A 480/277 2In Stock
Min.: 1
Mult.: 1
SU200M Circuit Breaker 500 mA 2 Pole
Square D Circuit Breakers MINIATURE CIRCUIT BREAKER 240V 30A 3In Stock
Min.: 1
Mult.: 1

QO Circuit Breaker Miniature 30 A 120 VAC, 240 VAC 3 Pole Lever Non-Illuminated

E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 20In Stock
Min.: 1
Mult.: 1
2-5700 Thermal Circuit Breaker Overcurrent Protection Push to Reset
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 11In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 15 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 36In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 16In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang 5In Stock
Min.: 1
Mult.: 1

1410-L2 Thermal Circuit Breaker Overcurrent Protection 800 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro 9In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 34In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breaker Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 41In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breaker Overcurrent Protection 1.6 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 17In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breaker Overcurrent Protection 500 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated