Solid State Contactors

Results: 17.833
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging Series
Eaton Electrical Contactors - Solid State SZ3 FVNR STR C440 OL (20-100A) 120VAC GF Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Chassis Mount 20 A to 100 A 110 V, 120 V 90 A - 25 C + 65 C 76.2 mm 289.6 mm 150.3 mm Freedom NEMA
Eaton Electrical Contactors - Solid State SIZE 5 FVR STR W/ C440 OL 600VAC GND FLT Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Chassis Mount 60 A to 300 A 110 V, 120 V 270 A - 25 C + 65 C 177.8 mm 452.3 mm 205.2 mm Freedom NEMA
Eaton Electrical Contactors - Solid State C440 (4-20A) SZ 0 FVR STARTER 120VAC STD Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Chassis Mount 4 A to 20 A 110 V, 120 V 18 A - 25 C + 65 C 132 mm 187 mm 125 mm Freedom NEMA
Eaton Electrical Contactors - Solid State HLA CB TU ONLY 3P 100A 600VAC MAX_MAG Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
NEMA
Eaton Electrical Contactors - Solid State XT FR-B 12A FVNR STR: 1NC, 24 VAC, 4-20A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Chassis Mount 4 A to 20 A 24 VDC 9 A - 25 C + 50 C XT IEC
Eaton Electrical Contactors - Solid State SIZE 3 60 HZ STARTER Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
DIN Rail Mount 120 VAC W+200M
Eaton Electrical Contactors - Solid State Str 3P FVNR 9A FR B 1NO 6-10A 42/50 48/6 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Chassis Mount 6 A to 10 A 110 VAC to 120 VAC 9 A - 25 C + 50 C XT IEC
Eaton Electrical Contactors - Solid State XT FR-B 9A FVNR STR: 1NO, 24 VDC, 4-20A Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Chassis Mount 4 A to 20 A 110 VAC to 120 VAC 9 A - 25 C + 50 C XT IEC
Eaton Electrical Contactors - Solid State XT FR-G 115A FVNR IEC STR: 190 - 240V 50 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Chassis Mount 20 A to 100 A 110 VAC to 120 VAC 95 A - 25 C + 50 C XT IEC
Crydom Contactors - Solid State 3P 480V 5A 24VAC/DC 1NO+1NC ZC 3L Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

DIN Rail Mount 4.8 A 48 VAC to 510 VAC 18 VAC to 30 VAC, 18 VDC to 30 VDC 12.5 mA to 32 mA - 30 C + 80 C 96.02 mm 45.31 mm 86.71 mm Each DRC3
Phoenix Contact Contactors - Solid State Solid State Contact 230V AC Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

DIN Rail Mount 50 A 42 VAC to 660 VAC 230 VAC 17 mA - 30 C + 70 C 35 mm 110 mm
Phoenix Contact Contactors - Solid State ELR W2+1- 24DC/ 500AC-37 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

DIN Rail Mount 37 A 48 VAC to 575 VAC 24 VDC 12.7 mA - 25 C + 70 C 114.5 mm 147.5 mm 99 mm ELR
Omron Automation and Safety Contactors - Solid State 45A 3-phs SSR scrw mnt3 pl Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Chassis Mount 45 A 100 VAC to 240 VAC 12 VDC to 24 VDC 7 mA to 15 mA G3PE
Omron Automation and Safety Contactors - Solid State 45A 3-phs SSR DIN mnt 3 pl Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

DIN Rail Mount 45 A 100 VAC to 240 VAC 12 VDC to 24 VDC 7 mA to 15 mA G3PE
Siemens Contactors - Solid State Starter,FVNR SZ00,0.25-1Amps,Open,120/24 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Chassis Mount 1 A 600 VAC 110 VAC to 240 VAC - 20 C + 40 C 5.75 in 3.75 in 7.44 in
Siemens Contactors - Solid State Starter,FVNR SZ00,0.25-1Amps,Open,240/48 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Chassis Mount 1 A 600 VAC 220 VAC to 480 VAC - 20 C + 40 C 5.75 in 3.75 in 7.44 in
Siemens Contactors - Solid State Starter,FVNRSZ00,0.25-1Amps,Open,200-208 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Chassis Mount 1 A 600 VAC 208 VAC - 20 C + 40 C 5.75 in 3.75 in 7.44 in
Siemens Contactors - Solid State Starter,FVNR SZ00,0.25-1Amps,Open,120V Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Chassis Mount 1 A 600 VAC 110 VAC, 120 VAC - 20 C + 40 C 5.75 in 3.75 in 7.44 in
Siemens Contactors - Solid State Starter,FVNR SZ00,0.25-1Amps,Open,240V Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Chassis Mount 1 A 600 VAC 190 VAC to 220 VAC, 220 VAC to 240 VAC - 20 C + 40 C 5.75 in 3.75 in 7.44 in
Siemens Contactors - Solid State Starter,FVNR SZ00,0.25-1Amps,Open,480V Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Chassis Mount 1 A 600 VAC 380 VAC to 440 VAC, 440 VAC to 480 VAC - 20 C + 40 C 5.75 in 3.75 in 7.44 in
Siemens Contactors - Solid State Starter,FVNR SZ00,0.25-1Amps,Open,24V Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Chassis Mount 1 A 600 VAC 24 VAC - 20 C + 40 C 5.75 in 3.75 in 7.44 in
Siemens Contactors - Solid State Starter,FVNR SZ00,0.25-1Amps,Open,277V Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Chassis Mount 1 A 600 VAC 240 VAC, 277 VAC - 20 C + 40 C 5.75 in 3.75 in 7.44 in
Siemens Contactors - Solid State Starter,FVNR SZ00,0.25-1Amps,N1,120/240V Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Chassis Mount 9 A 600 VAC 110 VAC to 240 VAC - 20 C + 40 C 7 in 5 in 11 in
Siemens Contactors - Solid State Starter,FVNR SZ00,0.25-1Amps,N1,240/480V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Chassis Mount 1 A 600 VAC 220 VAC to 480 VAC - 20 C + 40 C 7 in 5 in 11 in
Siemens Contactors - Solid State Starter,FVNR SZ00,0.25-1Amps,N1,208V Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Chassis Mount 1 A 600 VAC 208 VAC - 20 C + 40 C 7 in 5 in 11 in