Types of

Change category view
Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+1A) (60V 0.6A) 1.758In Stock
Min.: 1
Mult.: 1

PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A) 1.666In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) Reel, Cut Tape, MouseReel
Siemens Solid State Relays - SSRs SS RELAY,45MM,50A,600V,24VDC COIL,SCW ZP 1In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 15 VDC to 24 VDC - 25 C + 60 C 45 mm 48 mm 58 mm
Crydom Solid State Relays - SSRs PM IP00 SSR, 660VA C/50A, AC In, RN 16In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA Each
Crydom Solid State Relays - SSRs PM IP00 SSR 480VAC /50A,90-280VAC,RN 17In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V,2A,VOLT ACT NORM CLOSE 16L 8.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 1.84 A 60 VAC QFN-16 407 uA - 40 C + 85 C 6 mm (0.236 in) 6 mm (0.236 in) 0.83 mm (0.033 in) Reel, Cut Tape
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A) 1.463In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 60V 2.5A 841In Stock
1.750On Order
Min.: 1
Mult.: 1

PCB Mount 2.5 A 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.1 VDC to 1.7 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 600V 0.2A 855In Stock
1.000Expected 15/05/2026
Min.: 1
Mult.: 1

PCB Mount 200 mA 600 VDC 1 Form A (SPST-NO) SMD DIP-6 1.1 VDC to 1.7 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) Tube
Crydom Solid State Relays - SSRs PM IP00 SSR, 660VA C/50A, DC In, RN 10In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Siemens Solid State Relays - SSRs SS RELAY,22.5MM,50A,600V,24VDC-C,RING ZP 22In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 15 VDC to 24 VDC - 25 C + 60 C 45 mm 48 mm 58 mm
Vishay Semiconductors Solid State Relays - PCB Mount Normally Closed Form 1B 988In Stock
Min.: 1
Mult.: 1

PCB Mount 200 mA 350 VAC, 350 VDC 1 Form B (SPST-NC) DIP-6 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 8.7 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) Tube
Vishay Semiconductors Solid State Relays - PCB Mount Normally Closed Form 1B 2.150In Stock
Min.: 1
Mult.: 1

PCB Mount 200 mA 350 VAC, 350 VDC 1 Form B (SPST-NC) SMD DIP-6 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 60V 2.5A 2.386In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 2.5 A 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.1 VDC to 1.7 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) Reel, Cut Tape, MouseReel
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+1A) (60V 0.6A) 5.088In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) Reel, Cut Tape, MouseReel
Semtech Solid State Relays - PCB Mount NEO-ISO SOLID- STATE RELAY 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 1 A 24 VDC 2 Form A (DPST-NO) SOIC-8 500 mVDC to 3.3 VDC 1 A - 40 C + 85 C 5 mm (0.197 in) 6 mm (0.236 in) 1.75 mm (0.069 in) Reel, Cut Tape, MouseReel
Vishay Semiconductors Solid State Relays - PCB Mount Normally Closed Form 1B 350V 483In Stock
2.000Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 200 mA 350 VAC, 350 VDC 1 Form B (SPST-NC) SMD DIP-6 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) Reel, Cut Tape, MouseReel
Siemens Solid State Relays - SSRs SS RELAY,45MM,50A,460V,24VDC COIL,SCW ZP 3In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 460 VAC 1 Form A (SPST-NO) 15 VDC to 24 VDC - 25 C + 60 C 45 mm 48 mm 58 mm
Crydom Solid State Relays - SSRs 0.15-50A 4-32VDC 50In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Broadcom / Avago Solid State Relays - PCB Mount General Purpose 400V 0.12A 599In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 25 mA 400 VDC 1 Form A (SPST-NO) SMD DIP-6 0 VDC to 800 mVDC - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) Reel, Cut Tape, MouseReel
Crydom Solid State Relays - SSRs 50A 240VAC DC 14In Stock
40Expected 18/05/2026
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 3-32VDC 18In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs PM IP20 SSR 280Vac/ 50A,Univ input,RN 16In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 20 VAC to 280 VAC, 20 VDC to 48 VDC 7 mA to 11 mA, 9 mA to 13 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Bulk
Crydom Solid State Relays - SSRs 150A 4-32VDC In RN 3In Stock
Min.: 1
Mult.: 1

Panel Mount 150 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 15 mA - 30 C + 80 C 104.6 mm 73.7 mm 43.2 mm Bulk
Crydom Solid State Relays - SSRs 150A 4-32VDC In RN 4In Stock
Min.: 1
Mult.: 1

Panel Mount 150 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 15 mA - 30 C + 80 C 104.6 mm 73.7 mm 43.2 mm Each