KMS Series Tactile Switches

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Actuator Switch Function Operating Force Current Rating Voltage Rating DC Power Rating Ground Terminal Contact Form Termination Style Color Length Width Height Series Life IP Rating Packaging
C&K Tactile Switches Microminiature SMT Side Actuated 15.806In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Side Actuated 11.506In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 3 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 12.151In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.42 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Side Actuated 9.838In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 3 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.42 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Side Actuated 8.923In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 3 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Side Actuated 3.896In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 3 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.42 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 1.023In Stock
2.807Expected 24/04/2026
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.42 mm KMS 100000 Cycle IP40
C&K Tactile Switches Microminiature SMT Side Actuated 2.238In Stock
3.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel