CA Cable Pull Switches

Results: 513
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Actuator Actuator Length Actuator Material Actuator Style Contact Form Switch Function Current Rating Voltage Rating AC Voltage Rating DC Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature IP Rating NEMA Rating Color Illuminated Illumination Colour Lamp Type Features Housing Material Life
Honeywell Cable Pull Switches 1NC/1NO 1/2 NPT 47In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY 5In Stock
Min.: 1
Mult.: 1
250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Banner Engineering Cable Pull Switches Heavy Duty Metal Emergency Stop Rope Pull; Ring Attachment, 100 m Max Range with Device Mounted in Center of Span; Latch Actuation, 2 NC Safety Contacts; 2 NC Aux Contacts 1In Stock
Min.: 1
Mult.: 1
Telemecanique Cable Pull Switches CABLE PULL SWITCH 240VAC 10A XY2C 5In Stock
Min.: 1
Mult.: 1
10 A 240 VAC Non-Illuminated
Banner Engineering Cable Pull Switches Heavy Duty Metal Stop Control Rope Pull; Ring Attachment, 20 m Max Range; Latch Actuation, 1 NC Rope Pulled Contact; 1 NC Rope Break Contact 4In Stock
Min.: 1
Mult.: 1
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10AMP XY2CE 3In Stock
Min.: 1
Mult.: 1
3 A, 270 mA 240 VAC 250 VDC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300 VAC 10 A 1In Stock
Min.: 1
Mult.: 1
10 A 300 VAC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE 2In Stock
Min.: 1
Mult.: 1
2 NO + 2 NC 3 A, 270 mA 240 VAC 250 VDC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE 2In Stock
Min.: 1
Mult.: 1
1 NO + 1 NC 3 A, 270 mA 240 VAC 250 VDC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300 VAC 10A XY2CE 1In Stock
Min.: 1
Mult.: 1
10 A 300 VAC Non-Illuminated

Omron Automation and Safety Cable Pull Switches ER6022-022NELSS 1In Stock
Min.: 1
Mult.: 1
Push-Pull 2 NO + 2 NC OFF - ON 5 mA 240 VAC 24 VDC Chassis Mount, 1/2 in NPT x 3 Screw - 25 C + 80 C Natural Illuminated E-Stop Included, Indicator Beacon Included Stainless Steel
Telemecanique Cable Pull Switches TRIP WIRE SWITCH 1In Stock
Min.: 1
Mult.: 1
3 A, 270 mA 240 VAC 250 VDC
Honeywell Cable Pull Switches N.O./N.C. 6A Electro 1In Stock
Min.: 1
Mult.: 1

Limit 1 Cable DPDT 6 A 600 VAC 250 VDC Chassis Mount, 1/2 in NPT Screw Clamp - 1 C + 70 C Non-Illuminated
Telemecanique Cable Pull Switches E-stop CBL pull sw, rt, 2NC+1NO,1/2" NPT 5In Stock
Min.: 1
Mult.: 1
Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE 3In Stock
Min.: 1
Mult.: 1
2 NO + 2 NC 3 A, 270 mA 240 VAC 250 VDC Non-Illuminated
Honeywell Cable Pull Switches 3NC/1NO Direct Open Cable Pull Safety SW 4In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 1NC/1NO 1/2 NPT 24 VDC LED 2In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 10A 24V IP67 2In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY 3In Stock
Min.: 1
Mult.: 1
250 ft 1 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle

Omron Automation and Safety Cable Pull Switches ER1032-042NEL 4In Stock
Min.: 1
Mult.: 1
4 NC + 2 NO Chassis Mount, 1/2 in NPT x 4 E-Stop Included, Indicator Beacon Included
Banner Engineering Cable Pull Switches Heavy Duty Metal Stop Control Rope Pull; Ring Attachment, 6 m Max Range; 1 NC Rope Pulled Contact; 1 NC Rope Break Contact 46In Stock
Min.: 1
Mult.: 1
Rope Pull Switch
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE 7In Stock
Min.: 1
Mult.: 1
2 NO + 2 NC 3 A, 270 mA 240 VAC 250 VDC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE 4In Stock
Min.: 1
Mult.: 1
2 NO + 2 NC 3 A, 270 mA 240 VAC 250 VDC Non-Illuminated
Telemecanique Cable Pull Switches EMERGENCY S TO P TRIP WIRE SWITCH WITHOU 4In Stock
Min.: 1
Mult.: 1
30 m 1 Cable 2 NC 3 A, 270 mA 240 VAC 250 VDC Chassis Mount, M20 x 3 - 25 C + 70 C IP65 Red Non-Illuminated 800000 Cycle


Honeywell Cable Pull Switches 2NC/2NO 1/2 NPT 4In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle