EVQP4 Series Tactile Switches

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Ground Terminal Contact Form Termination Style Color Length Width Height Series Life Packaging
Panasonic Tactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm 3.738In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Non-Illuminated SMD/SMT Right Angle 3.5 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead Gray 6.2 mm 2.55 mm 3.5 mm EVQP4 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5mm Right Angl Force=5.0N H=3.0mm 3.113In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Non-Illuminated SMD/SMT Right Angle 3.5 mm Round OFF - (ON) 5 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead Black 6.2 mm 2.55 mm 3.5 mm EVQP4 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5mm Right Angl Force=1.0N H=3.0mm 4.328In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Non-Illuminated SMD/SMT Right Angle 3.5 mm Square OFF - (ON) 1 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead White 6.2 mm 2.55 mm 3.5 mm EVQP4 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5mm Right Angl Force=2.4N H=3.0mm 4.220In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Non-Illuminated SMD/SMT Right Angle 3.5 mm Square OFF - (ON) 2.4 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead White 6.2 mm 2.55 mm 3.5 mm EVQP4 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm 3.588In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Non-Illuminated SMD/SMT Right Angle 3.5 mm Square OFF - (ON) 3.5 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead White 6.2 mm 2.55 mm 3.5 mm EVQP4 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5mm Right Angl Force=1.6N H=3.0mm 6.026In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Non-Illuminated SMD/SMT Right Angle 3.5 mm Square OFF - (ON) 1.6 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead White 6.2 mm 2.55 mm 3.5 mm EVQP4 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5mm Right Angl Force=2.5N H=3.0mm 2.955In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Non-Illuminated SMD/SMT Right Angle 3.5 mm Round OFF - (ON) 2.5 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead Blue 6.2 mm 2.55 mm 3.5 mm EVQP4 1000000 Cycle Reel, Cut Tape, MouseReel