Tactile Switches

 Tactile Switches
Tactile Switches are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for tactile switch manufacturers such as ALPS, Apem, C&K, E-Switch, NKK, Omron, Panasonic, TE Connectivity & many more.   
More...

Please view our large selection of tactile switches below.
Results: 14.036
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
TE Connectivity / AMP Tactile Switches 6X6 ILL TACT THT 100GF LI COLD WHITE 944In Stock
Min.: 1
Mult.: 1

Illuminated White LED Through Hole Straight Without Cap OFF - (ON) 100 gf 50 mA 12 VDC No SPST Solder Pin 6 mm 6 mm FSMIJ 500000 Cycle Bulk
TE Connectivity / Alcoswitch Tactile Switches 6X6 ILL TACT THT 100GF HI YELLOW GRN 1.521In Stock
Min.: 1
Mult.: 1

Illuminated Green LED Through Hole Straight Without Cap OFF - (ON) 100 gf 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm FSMIJ 500000 Cycle Bulk
C&K Tactile Switches Rt. Angle thru-hole White LED, no cap 1.429In Stock
Min.: 1
Mult.: 1

Illuminated White LED Through Hole Right Angle 2.5 mm Round OFF - (ON) 220 gf 50 mA 12 VDC 108 mW No SPST Solder Pin Black 9.7 mm 8.3 mm 7 mm ITS 50000 Cycle Tray
C&K Tactile Switches Ultra Low Profile SMT Top Actuated 14.044In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST J Form Lead Black 3.7 mm 3.7 mm 0.35 mm PTS540 500000 Cycle Reel, Cut Tape
C&K Tactile Switches PTS645VK31-2 LFS 9.657In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.15 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 3.15 mm PTS645 100000 Cycle Bulk
C&K Tactile Switches 4.5 x 4.5 mm Tact Switch for SMT 20.746In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight 0.9 mm Round OFF - (ON) 100 gf 50 mA 12 VDC No SPST SMD/SMT Black 4.5 mm 4.5 mm 3.8 mm PTS647 100000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches 100mA 35VDC, 12x12mm, 680gf, SMT, SPST NO 1.173In Stock
Min.: 1
Mult.: 1
Reel: 700

Non-Illuminated SMD/SMT Straight Square OFF - (ON) 680 gf 100 mA 35 VDC 1 W No SPST Gull Wing Lead Red 12 mm 12 mm 4.95 mm SFS 300000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches 50mA 12VDC, SPST NO, 160 gf, 4.3mm H, SMT J-type 15.909In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Illuminated SMD/SMT Straight 0.85 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 6 mm 4.3 mm PTS645 100000 Cycle Reel, Cut Tape
C&K Tactile Switches 50mA 12VDC, SPST NO, 160 gf, 7.3mm H, SMT J-type 13.046In Stock
Min.: 1
Mult.: 1
Reel: 700

Non-Illuminated SMD/SMT Straight 3.85 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 6 mm 7.3 mm PTS645 100000 Cycle Reel, Cut Tape
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 9.501In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5.4 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Black 7.6 mm 7.2 mm 3.6 mm M 100000 Cycle

Panasonic Tactile Switches Edge Mount side push 2.4N 4.3x1.7mm 6.710In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 2.4 N 20 mA 15 VDC No SPST Solder Pad Black 4.55 mm 1.9 mm 1.65 mm 500000 Cycle IP67
Panasonic Tactile Switches 2.6x1.6x0.5mm 0.7N 0.08mm Travel 14.982In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Non-Illuminated SMD/SMT Straight 0.35 mm Round ON - OFF 0.7 N 20 mA 15 VDC No SPST J Form Lead Black 2.6 mm 1.6 mm 0.5 mm EVP-BB 200000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 2.6x1.6x0.5mm 1N 0.08mm Travel 17.253In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Non-Illuminated SMD/SMT Straight Round ON - OFF 1 N 20 mA 15 VDC No SPST Solder Pad Black 2.6 mm 1.6 mm 0.5 mm EVP-BB 500000 Cycle IP67 Reel, Cut Tape, MouseReel
TE Connectivity / Alcoswitch Tactile Switches Tact Ultra TB 2.6x1.6x0.55 160gf 15.931In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 160 gf 20 mA 15 VDC No SPST Gull Wing Lead Black 2.6 mm 1.6 mm 0.55 mm USLPT 200000 Cycle
C&K Tactile Switches Vertical thru-hole Red/Grn LED, no cap 1.038In Stock
Min.: 1
Mult.: 1

Illuminated Green, Red LED Through Hole Straight 2.5 mm Round OFF - (ON) 160 gf 50 mA 12 VDC 75 mW No SPST Solder Pin Black 7.2 mm 7.2 mm 7.1 mm ITS 50000 Cycle Tray
C&K Tactile Switches 8.522In Stock
Min.: 1
Mult.: 1
Reel: 800

Non-Illuminated SMD/SMT Right Angle 1.175 mm Round OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Solder Pin Orange 6.2 mm 6.2 mm 5.2 mm KSC 300000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches Tact 1.913In Stock
Min.: 1
Mult.: 1
Reel: 800

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 2.9 N 100 mA 32 VDC 32 VAC 1 VA No SPST Solder Pad Natural 6.3 mm 5.5 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape
C&K Tactile Switches 2.36Mm Gold Ra Gwing 1.600In Stock
Min.: 1
Mult.: 1
Reel: 800

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 3 N 100 mA 32 VDC 32 VAC 1 VA No SPST Solder Pin Natural 6.3 mm 5.5 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape
C&K Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 2.5mm H, 250gf, J leads, Ground pin, Red Actuator 15.391In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Straight 1.4 mm Rectangular OFF - (ON) 250 gf 50 mA 12 VDC No SPST SMD/SMT 6 mm 3.5 mm 2.5 mm PTS636 Reel, Cut Tape
C&K Tactile Switches PTS645VH39-2 LFS 8.447In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.85 mm Round OFF - (ON) 2 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 3.85 mm PTS645 100000 Cycle Bulk
Panasonic Tactile Switches Light Touch Switch 4.7x3.5mm SMD midd 3.259In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 5 N 20 mA 15 VDC No SPST Gull Wing Lead White 4.7 mm 3.5 mm 1.65 mm EVQ3P2 Reel, Cut Tape, MouseReel
Marquardt Switches Tactile Switches TACTILE 2.415In Stock
Min.: 1
Mult.: 1

Illuminated Orange LED SMD/SMT Straight Round OFF - (ON) 4 N 50 mA 28 VDC 1 W No SPST Leadless 9.85 mm 9.85 mm 3.95 mm 3006 500000 Cycle IP40
C&K Tactile Switches SWITCH TACTILE 930In Stock
Min.: 1
Mult.: 1

Illuminated White Through Hole Round ON - (OFF) 4 N 100 mA 20 VDC to 32 VDC 1 VA No SPDT PC Pin 8 mm 10.1 mm K5V 25000 Cycle IP40
Marquardt Switches Tactile Switches TACTILE 2.056In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 4 N 50 mA 28 VDC 1 W No SPST Solder Pad Clear 9.85 mm 9.85 mm 3.95 mm 3006 500000 Cycle IP40 Reel, Cut Tape, MouseReel
TE Connectivity / Alcoswitch Tactile Switches R/A TACT SWITCH 100 19.981In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Non-Illuminated SMD/SMT Straight 4.98 mm Round OFF - (ON) 160 gf 50 mA 24 VDC No SPST J Form Lead Green 6 mm 6 mm 4.98 mm 100000 Cycle Reel, Cut Tape