2220 Computer-On-Modules - COM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Eurotech Computer-On-Modules - COM CPU-162-22: COM EXPRESS BASIC TYPE 6 INTEL CORE i7-6822EQ 2.0GHZ 4CORE 2xDDR4-SODIMM (NO RAM) -40/+85 (Temperature Screened) COATED W/O HEATSINK ROHS Non-Stocked
Min.: 50
Mult.: 50

COM Express Basic Type 6 Intel Core i7-6822EQ QM170 2 GHz 32 GB 0 GB 12 V - 40 C + 85 C 95 mm x 125 mm
Eurotech Computer-On-Modules - COM CPU-162-22: COM EXPRESS BASIC TYPE 6 INTEL CORE i5-6442EQ 1.9GHZ 4CORE 2xDDR4-SODIMM (NO RAM) -40/+85 (Temperature Screened) COATED W/O HEATSINK ROHS Non-Stocked
Min.: 50
Mult.: 50

COM Express Basic Type 6 Intel Core i5-6442EQ QM170 1.9 GHz 32 GB 0 GB 12 V - 40 C + 85 C 95 mm x 125 mm
Eurotech Computer-On-Modules - COM CPU-162-22: COM EXPRESS BASIC TYPE 6 INTEL CELERON G3902E 1.6GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -40/+85 (Temperature Screened) COATED W/O HEATSINK ROHS Non-Stocked
Min.: 100
Mult.: 100

COM Express Basic Type 6 Intel Celeron G3902E QM170 1.6 GHz 32 GB 0 GB 12 V - 40 C + 85 C 95 mm x 125 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - LVDS port - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm