UBC-200CQ-MEA1E

Advantech
923-UBC-200CQ-MEA1E
UBC-200CQ-MEA1E

Mfr.:

Description:
Embedded Box Computers UBC-200 Quad Core 1GHz, 2GB DDR3, 0-60 d

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.154.940 Rp7.154.940

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Freescale
i.MX 6
1 GHz
2 GB
2 GB
9 V to 24 V
0 C
+ 60 C
111 mm x 77 mm x 30 mm
Brand: Advantech
Description/Function: Freescale i.MX6 quad 1 GHz
Memory Size: 2 GB
Memory Type: DDR3-1066
Series: UBC-200
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 495,015 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471414000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UBC-200 RISC Compact Box Computers

Advantech UBC-200 RISC Compact Box Computers feature Freescale ARM cortex-A9 i.MX6 1GHz dual or 1GHz quad-core processor. These computers support USB 2.0, HDMI up to 1080p, Gigabit Ethernet, and a built-in SD card socket for storage expansion. The UBC-200 is an IP-based compact computer ideal for industrial applications and IoT market. Other features include low power, fanless design, and an onboard mini-PCIe connector for WIFI/3G module support. The UBC-200 computers support wall mount, Din-rail, and full HD 1080p video codec.