HMI Displays & Panel PCs

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
EDATEC HMI Displays & Panel PCs 13.3 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 4In Stock
2Expected 13/07/2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 13.3 in - 20 C + 50 C 340.2 mm x 211.2 mm x 46.5 mm

Weintek HMI Displays & Panel PCs 10.1 Advanced HMI, High Resolution, Class 1 Div 2 (optional Wi-Fi with M02 Module addition)

19.2 VDC to 28.8 VDC 0 C + 55 C

Weintek HMI Displays & Panel PCs 7" Standard HMI

19.2 VDC to 28.8 VDC 0 C + 55 C

Weintek HMI Displays & Panel PCs 10.1 Standard HMI (optional Wi-Fi with M02 Module addition)

19.2 VDC to 28.8 VDC 0 C + 50 C

Weintek HMI Displays & Panel PCs 15 Standard HMI, Class 1 Div 2

19.2 VDC to 28.8 VDC 0 C + 50 C

Weintek HMI Displays & Panel PCs 7 Advanced HMI, High Resolution, IPS Screen, Extended Temperature Range, Class 1 Div 2

19.2 VDC to 28.8 VDC - 20 C + 55 C

Weintek HMI Displays & Panel PCs 4.3 Standard HMI, High Resolution
19.2 VDC to 28.8 VDC 0 C + 50 C

Weintek HMI Displays & Panel PCs 7 Basic HMI, Non-UL

19.2 VDC to 28.8 VDC 0 C + 55 C

Weintek HMI Displays & Panel PCs 7 Advanced HMI, High Resolution, Capacitive Touch

19.2 VDC to 28.8 VDC 0 C + 55 C

Weintek HMI Displays & Panel PCs 7 High Brightness HMI, High Resolution, IPS Screen, Extended Temperature Range

19.2 VDC to 28.8 VDC - 20 C + 55 C

Weintek HMI Displays & Panel PCs 7 Advanced HMI, High Resolution IPS Screen

19.2 VDC to 28.8 VDC 0 C + 55 C

Weintek HMI Displays & Panel PCs 7 Advanced HMI, Standard Resolution TFT Screen

19.2 VDC to 28.8 VDC 0 C + 55 C
EDATEC HMI Displays & Panel PCs 15.6 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 39In Stock
16Expected 16/07/2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 15.6 in - 20 C + 50 C 388.3 mm x 238.3 mm x 46.5 mm

Weintek HMI Displays & Panel PCs 9.7 Advanced HMI, Quad-Core

19.2 VDC to 28.8 VDC 0 C + 50 C
Ezurio HMI Displays & Panel PCs KIT - HMI Carrier / Nitrogen8M Plus SMARC / 4GB Flash / 16GB / NX611 (antenna on back) 15In Stock
Min.: 1
Mult.: 1

HMI Development Kit NXP ARM Cortex-A53, ARM Cortex-M7, i.MX8M Plus 12 V to 24 V 0 C + 60 C 249.4 mm x 170 mm x 41.9 mm
IEI HMI Displays & Panel PCs 15.6" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7835RE Processor, TDP 12W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, Full body IP66 Rated With Water-Proof Connectors , R10 3In Stock
Min.: 1
Mult.: 1
Max.: 3

Panel PC Capacitive Intel Atom x7835RE 3.4 GHz 10 VDC to 28 VDC 1920 x 1080 15.6 in - 30 C + 55 C
IEI HMI Displays & Panel PCs 21.5" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7433RE Processor, TDP 9W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis 3In Stock
Min.: 1
Mult.: 1
Max.: 3

Panel PC Capacitive Intel Atom x7433RE 10 VDC to 28 VDC USB 1920 x 1080 21.5 in - 30 C + 55 C
EDATEC HMI Displays & Panel PCs 11.6 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 4In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 11.6 in - 20 C + 50 C 303.3 mm x 191.3 mm x 46.5 mm
EDATEC HMI Displays & Panel PCs 18.5 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 7In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 18.5 in - 20 C + 50 C 457.3 mm x 278.3 mm x 46.5 mm
Industrial Shields HMI Displays & Panel PCs Touchberry PI 10.1 4B 4GB RAM Included (Panel PC Industrial EMC Aluminum) 10In Stock
Min.: 1
Mult.: 1

Broadcom
EDATEC HMI Displays & Panel PCs 7'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,2 RS232, 2 RS485and a supercapacitor module. 102In Stock
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 43.5 mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,2 RS232, 2 RS485and a supercapacitor module. 86In Stock
16On Order
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 42 mm
IEI HMI Displays & Panel PCs 8" medical panel PC with Intel Celeron N6210 (code name: Elkhart Lake, TDP 6.5W), P-CAP touchscreen, on-board LPDDR4x 8GB RAM, on-board eMMC 128GB, IEEE802.3 PoE, R10, RoHS 3In Stock
Min.: 1
Mult.: 1
Max.: 3

Panel PC Capacitive Intel Celeron N6210 LCD 12 V 280 x 800 8 in 0 C + 40 C 250.1 mm x 152.1 mm x 42.6 mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,8GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(EU) antenna,2 RS232, 2 RS4858 DI8 DO2 CAN 11In Stock
15On Order
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 8 GB 9 VDC to 36 VDC I2C 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(EU) antenna,2 RS232, 2 RS485and a supercapacitor module. 8In Stock
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 42 mm