HMI Displays & Panel PCs

Results: 4.495
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Panasonic Industrial Automation HMI Displays & Panel PCs 21.5" WHA1 Advanced Touchscreen Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

10 VDC to 32 VDC 21.5 in 0 C + 50 C
Advantech HMI Displays & Panel PCs 10Q/4G/64G/A10/Wifi (W/O BCR) Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Qualcomm
Advantech HMI Displays & Panel PCs 10Q/4G/64G/A10/WiFi/NA LTE/BCR/HB Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Qualcomm
Advantech HMI Displays & Panel PCs 10Q/4G/64G/A10/WiFi/NA LTE/HB (W/O BCR) Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Qualcomm
Advantech HMI Displays & Panel PCs HIT-W153 PCT,4G,64G,Cam,WiFiBT,RFID,SC,I Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Healthcare/Hospitality All-in-One Capacitive Intel Celeron FHD TFT LED 2.5 GHz 8 GB 4 GB 2 MB 100 VAC to 240 VAC Audio, USB 1920 x 1080 15.6 in 0 C + 40 C 400.1 mm x 273 mm x 43 mm
Advantech HMI Displays & Panel PCs HIT-W183 PCT,4G,64G,Cam,WiFiBT,RFID,SC,I Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Healthcare/Hospitality All-in-One Capacitive Intel Celeron FHD TFT LED 2.5 GHz 8 GB 4 GB 2 MB 100 VAC to 240 VAC Audio, USB 1920 x 1080 18.5 in 0 C + 40 C 466.4 mm x 311.5 mm x 43 mm
Advantech HMI Displays & Panel PCs 10.4" Panel Computer, E3950, 24/48V, 32 keys Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Intel
Advantech HMI Displays & Panel PCs 10.4" Panel Computer, E3950, 72/110V, 1 key Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Intel
Advantech HMI Displays & Panel PCs DLT-V7212R,4GB,128GB,WIN10USEU,WLAN,UPS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Vehicle-Mounted Resistive Intel XGA TFT LCD 12 in - 30 C + 50 C
Advantech HMI Displays & Panel PCs SPC-815 V2, 15.6" PC, Core i3-1315URE Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Panel Computer Capacitive Intel i3-1315URE TFT LED 8 GB 8 GB 9 VDC to 32 VDC HDMI, USB 1920 x 1080 15.6 in 0 C + 55 C 400.74 mm x 331.76 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-815 V2, 15.6" PC, Core i5-1345URE Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Panel Computer Capacitive Intel i5-1345URE TFT LED 8 GB 8 GB 9 VDC to 32 VDC HDMI, USB 1920 x 1080 15.6 in 0 C + 55 C 400.74 mm x 331.76 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-815 V2, 15.6" Monitor, iLINK RX Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Monitor Capacitive TFT LED 19 VDC to 24 VDC USB 1920 x 1080 15.6 in 0 C + 55 C 400.74 mm x 331.76 x 185 mm
Advantech HMI Displays & Panel PCs SPC-815 V2, 15.6" Monitor, ILINK TX/RX Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Monitor Capacitive TFT LED 19 VDC to 24 VDC USB 1920 x 1080 15.6 in 0 C + 55 C 400.74 mm x 331.76 x 185 mm
Advantech HMI Displays & Panel PCs SPC-821 V2, 21.5" PC, Core i3-1315URE Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Panel Computer Capacitive Intel i3-1315URE TFT LED 8 GB 8 GB 9 VDC to 32 VDC HDMI, USB 1920 x 1080 21.5 in 0 C + 55 C 545.34 mm x 419.59 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-821 V2, 21.5" PC, Core i5-1345URE Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Panel Computer Capacitive Intel i5-1345URE TFT LED 8 GB 8 GB 9 VDC to 32 VDC HDMI, USB 1920 x 1080 21.5 in 0 C + 55 C 545.34 mm x 419.59 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-821 V2, 21.5" Monitor, iLINK RX Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Monitor Capacitive TFT LED 19 VDC to 24 VDC USB 1920 x 1080 21.5 in 0 C + 55 C 545.34 mm x 419.59 mm x 185 mm
Advantech HMI Displays & Panel PCs SPC-821 V2, 21.5" Monitor, ILINK TX/RX Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multitouch Monitor Capacitive TFT LED 19 VDC to 24 VDC USB 1920 x 1080 21.5 in 0 C + 55 C 545.34 mm x 419.59 mm x 185 mm
Advantech HMI Displays & Panel PCs 15.6" FHD,Pcap,i5-8365UE,8G,128G,W10,WF, Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Fanless All-in-One Capacitive Intel Core i5-8365UE FHD LCD 1.1 GHz 8 GB 8 GB 12 V, 24 V USB 1920 x 1080 15.6 in 0 C + 35 C 398.8 mm x 248.2 mm x 29.5 mm
Advantech HMI Displays & Panel PCs 21.5" Pcap,N4200,8G RAM,128G SSD,WF,PWC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Fanless All-in-One Capacitive Intel Pentium N4200 FHD LCD 1.1 GHz, 2.5 GHz 4 GB 4 GB 12 V USB 1920 x 1080 21.5 in 0 C + 40 C 315.4 mm x 523.9 mm x 39.5 mm
Advantech HMI Displays & Panel PCs 21.5" Pcap,N4200,8G RAM,128G SSD,Win10,W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Fanless All-in-One Intel FHD LCD
Advantech HMI Displays & Panel PCs 21.5" Pcap,8365UE,8G RAM,128G SSD,WF,Sil Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Fanless All-in-One Capacitive Intel Core i5-8365UE FHD LCD 1.1 GHz 8 GB 8 GB 12 V USB 1920 x 1080 21.5 in 0 C + 35 C 523.9 mm x 315.4 mm x 39.5 mm
Advantech HMI Displays & Panel PCs 15.6" Res.T/S with Pentium N4200, 4GB RA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Fanless All-in-One Intel Pentium TFT LCD 1.1 GHz 8 GB 4 GB 2 MB 12 V Audio, Ethernet, HDMI, Serial, USB 1366 x 768 15.6 in 0 C + 40 C 389.81 mm x 240.12 mm x 45.2 mm
Advantech HMI Displays & Panel PCs 15.6" PCT.T/S with Core i5-1145G7E , 8GB Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Intel
Advantech HMI Displays & Panel PCs 12" XGA, 64MB, 128MB(NAND),Serialx3,Ethe Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Operator Panel Resistive RISC XGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 1024 x 768 12 in - 10 C + 60 C 335.4 mm x 245.8 mm x 60.3 mm
Axiomtek HMI Displays & Panel PCs 21.5" FHD TFT fanless touch panel computer with LGA1700 socket 14th/13th/12th gen Intel Core i9/i7/i5/i3 or Pentium processor (up to 35W), 10-point projected capacitive multi-touch screen, and 10 to 36V DC-in terminal block connector Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1