Nexcom Industrial Box PCs

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Maximum Frequency Dimensions Display Port Storage Mounting Style Number of USB Ports Number of LAN Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
NexAIoT Industrial Box PCs NISE109, Elkhart Lake Atom x6211E(1.3-3.0GHz, 2T2C, 6W), DDR4 3In Stock
Min.: 1
Mult.: 1

Intel Atom Intel Atom x6211E 1.3 GHz DDR4 185 mm x 131 mm x 54 mm 1 x HDMI, 1 x DP 16 GB Wall Mount 3 x USB 3.0, 3 x USB 2.0 2 Port + 70 C - 20 C 60 W 9 VDC 30 VDC Linux Kernal, Windows 10, Windows 11 Aluminum
NexAIoT Industrial Box PCs Intel Celeron J6413 Quad Core 1.8 GHz Fanless System 1In Stock
Min.: 1
Mult.: 1

Intel Cerelon Celeron J6413 1.8 GHz SO-DIMM DDR4 1.8 GHz 85 mm x 157 mm x 214 mm 1 x HDMI, 1 x DP 1.4++ 32 GB DIN-Rail 6 Port 3 Port + 60 C - 10 C 60 W Windows 10, Windows 11, Linux Aluminum

NexAIoT Industrial Box PCs NISE50 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SIM, 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) 4In Stock
Min.: 1
Mult.: 1

Intel Celeron 4 GB DDR3L 126 mm x 26 mm x 150 mm + 55 C - 5 C

NexAIoT Industrial Box PCs NISE50 w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe,SIM, 24 VDC, -20 - 70C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) 1In Stock
Min.: 1
Mult.: 1

Intel Atom E3826 4 GB DDR3L 162 mm x 150 mm x 26 mm + 55 C - 5 C

NexAIoT Industrial Box PCs NISE50W w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SD, SSD Slot 24 VDC, -20 - 70C, WDH: 261x150x26 mm (Barebone only. Any additional components are optional.) 1In Stock
Min.: 1
Mult.: 1

Intel Atom 4 GB DDR3L 261 mm x 26 mm x 150 mm + 55 C - 5 C

NexAIoT Industrial Box PCs NIFE200 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 85x157x214 mm, FBI Expansion opening (Barebone only. Any additional components are optional.) 1In Stock
Min.: 1
Mult.: 1

Intel Celeron 8 GB DDR3L 85 mm x 157 mm x 214 mm + 55 C - 5 C
NexAIoT Industrial Box PCs Intel Celeron Processor J6413 Quad Core Fanless System 5In Stock
Min.: 1
Mult.: 1

Intel Celeron Celeron J6413 1.8 GHz DDR4 186 mm x 150 mm x 26 mm 3 x HDMI 32 GB Wall Mount 3 Port + 60 C - 10 C 60 W Linux Kernel, Windows 11, Windows 10 Metal
NexAIoT Industrial Box PCs NISE70-T01 2In Stock
Min.: 1
Mult.: 1

Intel Atom Atom Processor x6211E 1.3 GHz DDR4 185 mm x 131 mm x 54 mm 1 x DP 1.4, 1 x HDMI 1.4 16 GB Wall Mount 3 x USB 3.0, 1 x USB 2.0 2 Port + 60 C - 10 C 60 W 9 VDC 30 VDC Linux Kernel, Windows 10, Windows 11 Alluminum
NexCOBOT Industrial Box PCs Edge AI Computer 2In Stock
1On Order
Min.: 1
Mult.: 1

ARM Cortex A78AE LPDDR5 137 mm x 133 mm x 70.4 mm + 55 C - 10 C

NexAIoT Industrial Box PCs NISE505 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L, 32GB eMMC HDMI, 2x USB, 3x LAN, RJ45 COM(RS232), 2x mPCIe 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Celeron 4 GB DDR3L 162 mm x 26 mm x 150 mm + 55 C - 5 C

NexCOBOT Industrial Box PCs Mini-ITX, 6th Gen Skylake Core I (65W/35W), LGA1151, H110, DDR4 x2, up to 32GB , HDMI/VGA/LVDS, USB3.0 24, USB2.0 x4, GbE x2,PoE LAN support SATA x1, RS232 x3, RS232/422/485, Mini-PCIe, 24V DC Non-Stocked
Min.: 1
Mult.: 1

Celeron DDR4 6.7 in x 6.7 in + 60 C 0 C
NexCOBOT Industrial Box PCs RCB100 PoE Module Non-Stocked
Min.: 1
Mult.: 1

Celeron DDR4 6.7 in x 6.7 in + 60 C 0 C

NexAIoT Industrial Box PCs NIFE105 w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Atom 46.2 mm x 100 mm x 120 mm + 60 C - 10 C

NexAIoT Industrial Box PCs NIFE105W w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm, FBI Expansion opening (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Atom 78.2 mm x 100 mm x 120 mm + 60 C - 10 C

NexAIoT Industrial Box PCs PLC Gateway, HiveX, E3930, 4GB RAM, 16GB eMMC, MODBUS, 24V DC Non-Stocked
Min.: 1
Mult.: 1

Intel Atom DDR3L 46.2 mm x 100 mm x 120 mm

NexAIoT Industrial Box PCs NIFE200P2 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 151x157x230 mm, FBI Expansion opening, 2xPCI Slot (Barebone only. Any additional components Non-Stocked
Min.: 1
Mult.: 1

Intel Celeron 8 GB DDR3L 151 mm x 157 mm x 230 mm + 55 C - 5 C