FRDM-MCXC444

NXP Semiconductors
771-FRDM-MCXC444
FRDM-MCXC444

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-MCXC444

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 401

Stock:
401 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp199.971 Rp199.971

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
MCX C
Development Boards
ARM Cortex M0+
MCXC444
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935504815598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-MCXC444 Development Board

The NXP Semiconductors  FRDM-MCXC444 Development Board is designed for rapid prototyping with the MCX C444 MCU. The NXP Semiconductors  FRDM-MCXC444 feature industry-standard headers for easy access to the MCUs I/Os, integrated open-standard serial interfaces and an onboard MCU-Link debugger. Additional resources, including an Expansion Board Hub for add-ons and an Application Code Hub with software examples, are available through the MCUXpresso Developer Experience.