CY3677

Infineon Technologies
727-CY3677
CY3677

Mfr.:

Description:
Clock & Timer Development Tools CLOCKS

Availability

Stock:
0

You can still purchase this product for backorder.

Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.729.170 Rp7.729.170

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Clock & Timer Development Tools
RoHS:  
Bulk
Brand: Infineon Technologies
Product Type: Clock & Timer Development Tools
Series: CY29430
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8473300499
ECCN:
EAR99

CY3677 Evaluation Kit

Infineon Technologies CY3677 Evaluation Kit is a demonstration platform for the CY29430 High-Performance Oscillator. The CY29430 is a Programmable PLL-based crystal oscillator solution with flexible output frequency options. It is field and factory programmable for any output frequency between 15MHz and 2.1GHz. Four frequencies are independently programmable on the differential output with the Frequency Select (FS) pins. Additionally, other frequency options can be configured with the I2C interface. Using advanced design technology, the CY29430 provides excellent jitter performance across the entire output frequency range, working reliably at supply voltages from 1.8V to 3.3V for ambient temperatures from -40°C to +105°C. 

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More