4028

Adafruit
485-4028
4028

Mfr.:

Description:
Development Boards & Kits - ARM CircuitPython Starter Kit with Adafruit Itsy Bitsy M4

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 05/10/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp457.733 Rp457.733

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS: N
CircuitPython
Starter Kits
ARM Cortex M4
ItsyBitsy M4
Brand: Adafruit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 290,304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8537109150
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CircuitPython Starter Kit with ItsyBitsy M4

Adafruit CircuitPython Starter Kit contains an ATSAMD51 Cortex M4 microcontroller breadboard, assorted parts, including an ItsyBitsy M4, and a carrying case. The 120MHz microprocessor is ideal for users who want a compact and powerful portable chipset. The ItsyBitsy M4 features numerous general purpose input/output pins and analogue inputs and outputs. The Cortex M4 also has floating-point support with 512KB Flash and 192KB RAM. CircuitPython is designed for users to write clean and simple Python code to control hardware.