TWR-K20D50M

NXP Semiconductors
841-TWR-K20D50M
TWR-K20D50M

Mfr.:

Description:
Development Boards & Kits - ARM PK20DX128VLH5 EvBrd

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.632.834 Rp2.632.834

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
KL02
Development Boards
ARM Cortex M4
MK20DX128VLH5
Brand: NXP Semiconductors
Description/Function: The TWR-K20D50M module is a development board for the Kinetis K10 and K20 50MHz 32-bit ARM Cortex M4 MCUs and provides rapid prototyping for applications requiring high feature integration and low power consumption
For Use With: Freescale Tower System
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935327042598
Unit Weight: 0,001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

TWR-K20D50M Tower Control Module

NXP TWR-K20D50M module is a development board for the Kinetis K10 and K20 50MHz 32-bit ARM® Cortex™-M4 MCUs and provides rapid prototyping for applications requiring high feature integration and low power consumption. The TWR-K20D50M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Learn More

TWR-K20D50M K20 Tower System Module

NXP's TWR-K20D50M K20 Tower System Module is a development board for the Kinetis K10 and K20 50MHz 32-bit ARM® Cortex™-M4 MCUs and provides rapid prototyping for applications requiring high feature integration and low power consumption. The TWR-K20D50M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Learn More

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.